CA Potentiometers

Results: 15 768
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Bourns Potentiometers 1M 3/4" Single Turn 292In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 1 MOhms Linear 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Control Potentiometer 20000 Cycle IP40 - 1 C + 125 C 3852


Bourns Potentiometers 10K 3/4" Single Turn 268In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 3.18 mm 22.2 mm No Switch Without Detent Control Potentiometer 20000 Cycle IP40 - 1 C + 125 C 3852 Tray
Bourns Potentiometers 1/2inch 1M/1M Solder Lugs 202In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 2 Gang 1 MOhms Linear 500 mW (1/2 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth 22.23 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP64 + 1 C + 125 C 53 Bulk
Bourns Potentiometers POTENTIOMETER 234In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 2 Gang 250 kOhms Linear 1 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6 mm 22 mm No Switch Without Detent Control Potentiometer 25000 Cycle IP64 + 1 C + 125 C 53 Bulk
Bourns Potentiometers 8mm Micro Rotary Potentiometer 4 773In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 100 kOhms Linear Vertical 30 mW (1/32 W) 50 VAC 30 % Carbon 1 Turn Smooth 2.5 mm 1 mm No Switch Without Detent Micro 10000 Cycle - 10 C + 60 C PDB08 Bulk
Bourns Potentiometers 8mm Micro Rotary Potentiometer 4 963In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Vertical 30 mW (1/32 W) 50 VAC 30 % Carbon 1 Turn Smooth 2.5 mm 4.5 mm No Switch Center Detent Micro 10000 Cycle - 10 C + 60 C PDB08 Bulk
Bourns Potentiometers 500Kohm 20% 17mm Knurled Shaft/SL/CD 1 270In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Guitar Potentiometers 2 Gang 500 kOhms Balance 60 mW 150 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 19 mm No Switch Center Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB182-GTRB Tray
Bourns Potentiometers PANEL CONTROL - 17MM-ST-CARBON 803In Stock
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 100 kOhms Log Horizontal 200 mW (1/5 W) 150 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 25 mm Push-Pull Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB183 Bulk
Bourns Potentiometers 24mmOHMS SOLDER LUGS PLAIN SHAFT 868In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Guitar Potentiometers 1 Gang 500 kOhms Audio 250 mW (1/4 W) 250 VAC 20 % Carbon 1 Turn Smooth 6.35 mm 19 mm No Switch With Detent Rotary 15000 Cycle IP30 - 10 C + 70 C PDB241-GNL Bulk
Bourns Potentiometers 1M 20% PLAIN AUDIO 866In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Guitar Potentiometers 1 Gang 1 MOhms Audio 250 mW (1/4 W) 250 VAC 20 % Carbon 1 Turn Smooth 6.35 mm 19 mm No Switch With Detent Rotary 15000 Cycle IP30 - 10 C + 70 C PDB241-GTR Bulk
Bourns Potentiometers 9mm 500Kohms Single Cup 200In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 500 kOhms Linear Vertical 250 mW (1/4 W) 16 VDC 20 % Conductive Plastic 1 Turn Flatted / D 3.18 mm 12.7 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers 9mm 20Kohms Single Cup 100In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 20 kOhms Linear Vertical 250 mW (1/4 W) 16 VDC 20 % Conductive Plastic 1 Turn Flatted / D 3.18 mm 5.59 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers 1/2" 1TURN 10K 10% SQ PANEL CONTROL 59In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear 1 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 3.18 mm 19 mm No Switch Without Detent Control Potentiometer 25000 Cycle IP64 + 1 C + 125 C 53 Tray
Bourns Potentiometers 1M 20% Sq 22mm Single Turn 87In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 1 MOhms Linear Vertical 750 mW (3/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6 mm 19 mm No Switch Without Detent Slimline 50000 Cycle IP40 - 1 C + 125 C PC Tray
Bourns Potentiometers 2K 20% Sq 22mm Single Turn 157In Stock
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 1 Gang 2 kOhms Linear Vertical 750 mW (3/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6.35 mm 19 mm No Switch Center Detent Slimline 50000 Cycle IP40 - 1 C + 125 C PC Tray
Vishay / Sfernice Potentiometers 22ohms 20% 3In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin MIL Style Potentiometers 1 Gang 22 Ohms Linear Vertical 1 W 4.69 V 20 % Cermet 1 Turn Smooth / Slotted 3 mm 12.5 mm No Switch Without Detent Fully Sealed 25000 Cycle IP67 - 55 C + 125 C P12 Bulk
Vishay / Sfernice Potentiometers P16 NP 22U 20% A BO e3 19In Stock
Min.: 1
Mult.: 1
Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 22 Ohms Linear 1 W 4.69 V 20 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm Rotary - 40 C + 85 C P16 Box
Vishay / Sfernice Potentiometers P16 NP 2M2 20% A BO e3 17In Stock
Min.: 1
Mult.: 1
Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 2.2 MOhms Linear 50 mW (1/20 W) 350 V 20 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm Rotary - 40 C + 85 C P16 Box
Vishay / Sfernice Potentiometers PE30 AL 22K 20% A BO e3 1In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug MIL Style Potentiometers 1 Gang 1 Turn Smooth Rotary Metal PE30 Bulk
Vishay / Sfernice Potentiometers PE30 LPRP AM 10K 20% L BO e3 10In Stock
Min.: 1
Mult.: 1
Panel Mount Solder Lug MIL Style Potentiometers 1 Gang 1 Turn Smooth / Slotted Rotary Metal PE30 Bulk
Bourns Potentiometers 6MM PANEL CONTRL 1K ST COND PLASTIC 21In Stock
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 1 Gang 1 kOhms Horizontal 250 mW (1/4 W) 20 % Conductive Plastic 1 Turn Smooth / Slotted 2.36 mm 12.7 mm Rotary 3360 Tray
Bourns Potentiometers 6MM PANEL CONTRL 5K ST COND PLASTIC 100In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 5 kOhms Linear Vertical 250 mW (1/4 W) 200 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 2.36 mm 12.7 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP67 + 1 C + 125 C 3360 Tray
Bourns Potentiometers 1/2" 1M 10% Square Sealed 238In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 1 MOhms Linear Horizontal 1 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 19 mm No Switch Without Detent Control Potentiometer 25000 Cycle IP64 + 1 C + 125 C 51
Vishay / Sfernice Potentiometers 100ohms 10% 18In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin MIL Style Potentiometers 1 Gang 100 Ohms Linear 1.5 W 350 V 10 % Cermet 1 Turn Smooth / Slotted 3 mm 12.5 mm No Switch Rotary Metal 25000 Cycle IP67 - 55 C + 125 C P13 Bulk
Vishay / Sfernice Potentiometers 470Kohms 10% Linear Plastic black 19In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 470 kOhms Linear 260 mW 350 V 10 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm Rotary - 40 C + 85 C P16 Bulk