3135 Trimmer Resistors - SMD

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Termination Style Product Element Type Adjustment Resistance Power Rating Tolerance Temperature Coefficient Orientation Minimum Operating Temperature Maximum Operating Temperature Packaging
TE Connectivity Trimmer Resistors - SMD N/A
3135 SMD/SMT Single Turn Cermet Top Crossed 100 Ohms 100 mW (1/10 W) 25 % 250 PPM / C Vertical Adjustment
TE Connectivity Trimmer Resistors - SMD 3135 200R N/A
3135 SMD/SMT Single Turn Cermet Top Crossed 200 Ohms 100 mW (1/10 W) 25 % 250 PPM / C Vertical Adjustment
TE Connectivity Trimmer Resistors - SMD 3135 500R N/A
3135 SMD/SMT Single Turn Cermet Top Crossed 500 Ohms 100 mW (1/10 W) 25 % 250 PPM / C Vertical Adjustment
TE Connectivity Trimmer Resistors - SMD 3135 200K N/A
3135 SMD/SMT Single Turn Cermet Top Crossed 200 kOhms 100 mW (1/10 W) 25 % 250 PPM / C Vertical Adjustment
TE Connectivity Trimmer Resistors - SMD 3135 50K N/A
3135 SMD/SMT Single Turn Cermet Top Crossed 50 kOhms 100 mW (1/10 W) 25 % 250 PPM / C Vertical Adjustment
TE Connectivity Trimmer Resistors - SMD 3135 10K Not Available
3135 SMD/SMT Single Turn Cermet Top Crossed 10 kOhms 100 mW (1/10 W) 25 % 250 PPM / C Vertical Adjustment
TE Connectivity / Holsworthy Trimmer Resistors - SMD 10KOhm 1/10W Cermet
3135 SMD/SMT Single Turn Cermet Top Crossed 10 kOhms 100 mW (1/10 W) 25 % Vertical Adjustment - 40 C + 100 C Reel, Cut Tape, MouseReel
TE Connectivity Trimmer Resistors - SMD 3135 1K Not Available
3135 SMD/SMT Single Turn Cermet Top Crossed 1 kOhms 100 mW (1/10 W) 25 % 250 PPM / C Vertical Adjustment
TE Connectivity / Holsworthy 3135X501P
TE Connectivity / Holsworthy Trimmer Resistors - SMD 3135X 500R

3135 SMD/SMT Reel, Cut Tape, MouseReel
TE Connectivity Trimmer Resistors - SMD 3135 500K Not Available
3135 SMD/SMT Single Turn Cermet Top Crossed 500 kOhms 100 mW (1/10 W) 25 % 250 PPM / C Vertical Adjustment
TE Connectivity Trimmer Resistors - SMD 3135 5K Not Available
3135 SMD/SMT Single Turn Cermet Top Crossed 5 kOhms 100 mW (1/10 W) 25 % 250 PPM / C Vertical Adjustment
TE Connectivity Trimmer Resistors - SMD 3135 1M Not Available
3135 SMD/SMT Single Turn Cermet Top Crossed 1 MOhms 100 mW (1/10 W) 25 % 250 PPM / C Vertical Adjustment
TE Connectivity Trimmer Resistors - SMD 3135 20K Not Available
3135 SMD/SMT Single Turn Cermet Top Crossed 20 kOhms 100 mW (1/10 W) 25 % 250 PPM / C Vertical Adjustment
TE Connectivity Trimmer Resistors - SMD 3135 2K Not Available
3135 SMD/SMT Single Turn Cermet Top Crossed 2 kOhms 100 mW (1/10 W) 25 % 250 PPM / C Vertical Adjustment
TE Connectivity Trimmer Resistors - SMD 3135 100K Not Available
3135 SMD/SMT Single Turn Cermet Top Crossed 100 kOhms 100 mW (1/10 W) 25 % 250 PPM / C Vertical Adjustment