Panasonic Thermistors - NTC

Results: 255
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging
Panasonic NTC (Negative Temperature Coefficient) Thermistors 47 OHM 5% 14 509In Stock
Min.: 1
Mult.: 1
Reel: 4 000

ERTJ 2800 K 47 Ohms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors Multilayer Chip NTC Thermister 4 846In Stock
Min.: 1
Mult.: 1
Reel: 4 000

ERTJ 2800 K 68 Ohms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 68Ohms 5% THERMISTOR NTC 2 399In Stock
Min.: 1
Mult.: 1
Reel: 4 000

ERTJ 2800 K 68 Ohms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 0603 R25 10kOhms 1% B(25/50) 3380K+/-1% 3 662In Stock
48 000On Order
Min.: 1
Mult.: 1
Reel: 4 000

ERTJ 3380 K 10 kOhms 100 mW 1 % SMD/SMT SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 10KOhms 2% THERMISTOR NTC 20 733In Stock
Min.: 1
Mult.: 1
Reel: 4 000

ERTJ 3380 K 10 kOhms 100 mW 2 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 0603 R25 10Kohms 2% B(25/50) 3380K+/-1% 5 485In Stock
Min.: 1
Mult.: 1
Reel: 4 000

ERTJ 3380 K 10 kOhms 100 mW 2 % SMD/SMT SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape
Panasonic NTC (Negative Temperature Coefficient) Thermistors 10KOhms 3% THERMISTOR NTC 2 802In Stock
4 000Expected 20/04/2026
Min.: 1
Mult.: 1
Reel: 4 000

ERTJ 3380 K 10 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 10KOhms 5% THERMISTOR NTC 14 378In Stock
Min.: 1
Mult.: 1
Reel: 4 000

ERTJ 3380 K 10 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 0603 R25 100Kohms 5% B(25/50) 3380K+/-1% 5 393In Stock
Min.: 1
Mult.: 1
Reel: 4 000

ERTJ 10 kOhms 100 mW 5 % SMD/SMT SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape
Panasonic NTC (Negative Temperature Coefficient) Thermistors 0603 1kOhm 5% AEC-Q200 Thermistor 20 699In Stock
Min.: 1
Mult.: 1
Reel: 4 000

ERTJ 3650 K 1 kOhms 100 mW 5 % SMD/SMT SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 0603 R25 47Kohms 1% B(25/50) 4100k+/-1% 3 988In Stock
4 000Expected 08/04/2026
Min.: 1
Mult.: 1
Reel: 4 000

ERTJ 4100 K 47 kOhms 100 mW 1 % SMD/SMT SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors Multilayer Chip NTC Thermister 1 273In Stock
Min.: 1
Mult.: 1
Reel: 4 000

ERTJ 4100 K 47 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 0603 R25 47Kohms 3% B(25/50) 4100k+/-1% 7 940In Stock
Min.: 1
Mult.: 1
Reel: 4 000

ERTJ 4100 K 47 kOhms 100 mW 3 % SMD/SMT SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape
Panasonic NTC (Negative Temperature Coefficient) Thermistors 47KOhms 5% THERMISTOR NTC 29 679In Stock
Min.: 1
Mult.: 1
Reel: 4 000

ERTJ 4100 K 47 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 0603 10kOhms 2% NTC Thermistor 7 399In Stock
4 000Expected 23/02/2026
Min.: 1
Mult.: 1
Reel: 4 000

ERTJ 4300 K 10 kOhms 100 mW 2 % SMD/SMT SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 10KOhms 3% THERMISTOR NTC 6 491In Stock
Min.: 1
Mult.: 1
Reel: 4 000

ERTJ 4250 K 10 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 0603 100Kohm +/-1% AEC-Q200 5 090In Stock
Min.: 1
Mult.: 1
Reel: 4 000

ERTJ 4250 K 100 kOhms 100 mW 1 % SMD/SMT SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 0603 100Kohm +/-5% AEC-Q200 1 781In Stock
Min.: 1
Mult.: 1
Reel: 4 000

ERTJ 4250 K 100 kOhms 100 mW 5 % SMD/SMT SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape
Panasonic NTC (Negative Temperature Coefficient) Thermistors Multilayer Chip NTC Thermister 2 358In Stock
Min.: 1
Mult.: 1
Reel: 4 000

ERTJ 4250 K 15 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 0603 22kOhms 2% NTC Thermistor 1 494In Stock
Min.: 1
Mult.: 1
Reel: 4 000

ERTJ 4250 K 22 kOhms 100 mW 2 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors Multilayer Chip NTC Thermister 890In Stock
Min.: 1
Mult.: 1
Reel: 4 000

ERTJ 4250 K 22 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors Multilayer Chip NTC Thermister 3 977In Stock
Min.: 1
Mult.: 1
Reel: 4 000

ERTJ 4250 K 33 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 33KOhms 5% THERMISTOR NTC 4 957In Stock
Min.: 1
Mult.: 1
Reel: 4 000

ERTJ 4250 K 33 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 4.7KOhms 5% THERMISTOR NTC 2 313In Stock
Min.: 1
Mult.: 1
Reel: 4 000

ERTJ 4250 K 4.7 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 47KOhms 5% THERMISTOR NTC 2 723In Stock
4 000Expected 09/03/2026
Min.: 1
Mult.: 1
Reel: 4 000

ERTJ 4300 K 47 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel