Amphenol Thermistors - NTC

Results: 972
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 200K Ohm 25Deg C Glass encapsulated 757In Stock
Min.: 1
Mult.: 1

TH 3450 K 200 kOhms 25 mW 5 % PCB Mount Axial - 40 C + 250 C DO-35 2 mm 56.2 mm 2 mm 4.2 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Epoxy Coat 5K Ohm +/- 0.1C 0-70C 139In Stock
Min.: 1
Mult.: 1

TK95 5 kOhms 75 mW 0.1 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 76 mm 2.4 mm 7 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Epoxy Coat 30K Ohm +/- 0.2C 0-70C 127In Stock
Min.: 1
Mult.: 1

TK95 30 kOhms 75 mW 0.2 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 76 mm 2.4 mm 7 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 2k MELF 10% 604In Stock
Min.: 1
Mult.: 1
MELF 3499 K 2 kOhms 25 mW 10 % PCB Mount SMD/SMT - 50 C + 204 C SOD-80 1.7 mm 3.71 mm 1.7 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors DIA .32 500 Ohm 146In Stock
Min.: 1
Mult.: 1
RL30 3972 K 500 Ohms 7 mW 10 % PCB Mount Radial - 50 C + 150 C Disc 8.1 mm 38 mm 8.1 mm 3.3 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 5KOhm +/-.2C Epoxy Interchangeable Chip 130In Stock
Min.: 1
Mult.: 1
No
DC95 3969 K 5 kOhms 75 mW 0.1 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 38.1 mm 2.4 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 10kOhms +-2C Epoxy Coated 178In Stock
Min.: 1
Mult.: 1
No
EC95 10000 K 10 kOhms 75 mW 0.2 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 63.5 mm 2.4 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Interchangeable Chip +/- .2C (0C - 70C) 55In Stock
Min.: 1
Mult.: 1
No
EC95 30000 K 30 kOhms 75 mW 0.2 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 63.5 mm 2.4 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors RADIAL LEAD DISC POT ALUMTAB HSG NTC TER
631On Order
Min.: 1
Mult.: 1

AIR 4073 K 10 kOhms 2.5 mW 10 % PCB Mount Radial - 40 C + 125 C 6.35 mm 152 mm 6.35 mm
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Chip with solder-coated wires, 5KOhm +/-1% @ 25 C
9 000Expected 29/04/2026
Min.: 1
Mult.: 1
NKA 3977 K 5 kOhms 1 % Off-Board Wire Lead - 40 C + 155 C 3 mm 3 mm 29.5 mm AEC-Q200 Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors DIA .11 50k Ohm
4 990Expected 12/05/2026
Min.: 1
Mult.: 1

RL10 4615 K 50 kOhms 2.5 mW 10 % PCB Mount Radial - 50 C + 150 C Disc 2.8 mm 38 mm 2.8 mm 2.79 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 10K OHM +-2%@25C, 150MM WIRE
250On Order
Min.: 1
Mult.: 1

SMF 3435 K 10 kOhms 2 % SMD/SMT - 40 C + 105 C Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 0.080 OD cap 2252 , 0.15C@ 37C
3 082Expected 02/04/2026
Min.: 1
Mult.: 1
MA100 2.252 kOhms 0.15 C Off-Board Wire Lead 2.032 mm 9.52 mm 9.52 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 10kOhms see data sheet for tolerance
961Expected 22/05/2026
Min.: 1
Mult.: 1
No
MC65 10000 K 10 kOhms 500 uW 0.15 C Off-Board Wire Lead - 40 C + 105 C 1.65 mm 76.2 mm 1.65 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors NTC 5 Ohm @ 25C
4 899Expected 27/07/2026
Min.: 1
Mult.: 1

RL45 5 Ohms 10 % PCB Mount Radial - 50 C + 150 C 12.19 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors NTC Non-Stocked Lead-Time 16 Weeks
Min.: 300
Mult.: 300
RL20 1.991 kOhms 6.5 mW 10 % PCB Mount Radial - 50 C + 150 C Disc 5.6 mm 38 mm 5.6 mm
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Glass Encapsulated 2K Ohm +/- 3% 25C Non-Stocked Lead-Time 10 Weeks
Min.: 5 000
Mult.: 2 500

DK 3540 K 2 kOhms 25 mW 3 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 58.2 mm 2 mm AEC-Q100 Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Glass Encapsulated 5K Ohm +/- 5% 25C Non-Stocked Lead-Time 8 Weeks
Min.: 5 000
Mult.: 5 000
Reel: 5 000
DK 3450 K 5 kOhms 5 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 58.2 mm 2 mm AEC-Q100 Reel
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Glass Encapsulated 5K Ohm +/- 3% 25C Non-Stocked Lead-Time 8 Weeks
Min.: 2 500
Mult.: 2 500

DK 3540 K 5 kOhms 3 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 58.2 mm 2 mm AEC-Q100 Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Glass Encapsulated 10K Ohm +/- 10% 25C Non-Stocked Lead-Time 8 Weeks
Min.: 5 000
Mult.: 5 000
Reel: 5 000

DK 3960 K 10 kOhms 10 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 58.2 mm 2 mm AEC-Q100 Reel
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Glass Encapsulated 10K Ohm +/- 3% 25C Non-Stocked Lead-Time 8 Weeks
Min.: 5 000
Mult.: 5 000
Reel: 5 000

DK 3960 K 10 kOhms 3 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 58.2 mm 2 mm AEC-Q100 Reel
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Glass Encapsulated 10K Ohm +/- 10% 25C Non-Stocked Lead-Time 8 Weeks
Min.: 2 500
Mult.: 2 500

DK 3960 K 10 kOhms 10 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 58.2 mm 2 mm AEC-Q100 Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Glass Encapsulated 100K Ohm +/- 10% 25C Non-Stocked Lead-Time 8 Weeks
Min.: 5 000
Mult.: 5 000
Reel: 5 000

DK 3960 K 100 kOhms 10 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 58.2 mm 2 mm AEC-Q100 Reel
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Glass Encapsulated 100K Ohm +/- 3% 25C Non-Stocked Lead-Time 8 Weeks
Min.: 5 000
Mult.: 5 000
Reel: 5 000

DK 3960 K 100 kOhms 3 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 58.2 mm 2 mm AEC-Q100 Reel
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Glass Encapsulated 100K Ohm +/- 5% 25C Non-Stocked Lead-Time 8 Weeks
Min.: 5 000
Mult.: 5 000
Reel: 5 000

DK 3960 K 100 kOhms 5 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 58.2 mm 2.03 mm AEC-Q100 Reel