+ 150 C Thermistors - NTC

Results: 1 174
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohm 2% Beta 3984K 38mm UL AEC-Q200 263In Stock
Min.: 1
Mult.: 1

NTCALUG54A 3984 K 10 kOhms 2 % Free Hanging Wire Lead - 40 C + 150 C 5.3 mm 38.1 mm 9.5 mm 19.8 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohm 2% Beta 3435K 38mm UL AEC-Q200 228In Stock
Min.: 1
Mult.: 1

NTCALUG54A 3435 K 10 kOhms 2 % Free Hanging Wire Lead - 40 C + 150 C 5.3 mm 38.1 mm 9.5 mm 19.8 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohm 2% Beta 3984K 38mm UL AEC-Q200 60In Stock
400Expected 04/05/2026
Min.: 1
Mult.: 1

NTCALUG85A 3984 K 10 kOhms 2 % Free Hanging Wire Lead - 40 C + 150 C 6.4 mm 38.1 mm 13.2 mm 22.4 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohm 2% Beta 3435K 38mm UL AEC-Q200 191In Stock
400Expected 04/05/2026
Min.: 1
Mult.: 1

NTCALUG85A 3435 K 10 kOhms 2 % Free Hanging Wire Lead - 40 C + 150 C 6.4 mm 38.1 mm 13.2 mm 22.4 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms 2% Beta value 3984K .5% 1 130In Stock
Min.: 1
Mult.: 1

NTCLE213E3 3984 K 10 kOhms 100 mW 2 % PCB Mount Radial - 55 C + 150 C 41 mm 2.5 mm 5.5 mm AEC-Q100 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms 2% Beta value 3435K 1% 1 478In Stock
Min.: 1
Mult.: 1

NTCLE213E3 3435 K 10 kOhms 100 mW 2 % PCB Mount Radial - 55 C + 150 C 41 mm 2.5 mm 5.5 mm AEC-Q100 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms 3% Beta value 3435K 1% 2 750In Stock
Min.: 1
Mult.: 1

NTCLE213E3 3435 K 10 kOhms 100 mW 3 % PCB Mount Radial - 55 C + 150 C 41 mm 2.5 mm 5.5 mm AEC-Q100 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 100Kohms 1% Beta val 4190K 1.5% 224In Stock
Min.: 1
Mult.: 1

NTCLE213E3 4190 K 100 kOhms 100 mW 1 % PCB Mount Radial - 55 C + 150 C 41 mm 2.5 mm 5.5 mm AEC-Q100 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 100Kohms 3% Beta val 4190K 1.5% 1 004In Stock
2 000Expected 18/03/2026
Min.: 1
Mult.: 1

NTCLE213E3 4190 K 100 kOhms 100 mW 3 % PCB Mount Radial - 55 C + 150 C 41 mm 2.5 mm 5.5 mm AEC-Q100 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 100Kohms 5% Beta val 4190K 1.5% 2 527In Stock
Min.: 1
Mult.: 1

NTCLE213E3 4190 K 100 kOhms 100 mW 5 % PCB Mount Radial - 55 C + 150 C 41 mm 2.5 mm 5.5 mm AEC-Q100 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 12Kohms 5% Beta value 3740K 1% 1 950In Stock
Min.: 1
Mult.: 1

NTCLE213E3 3740 K 12 kOhms 100 mW 5 % PCB Mount Radial - 55 C + 150 C 41 mm 2.5 mm 5.5 mm AEC-Q100 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 30Kohms 3% Beta val 3935K .75% 1 919In Stock
Min.: 1
Mult.: 1

NTCLE213E3 3935 K 30 kOhms 100 mW 3 % PCB Mount Radial - 55 C + 150 C 41 mm 2.5 mm 5.5 mm AEC-Q100 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 30Kohms 5% Beta val 3935K .75% 1 949In Stock
Min.: 1
Mult.: 1

NTCLE213E3 3935 K 30 kOhms 100 mW 5 % PCB Mount Radial - 55 C + 150 C 41 mm 2.5 mm 5.5 mm AEC-Q100 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohm 3% Beta 3984K 150mm UL AEC-Q200 494In Stock
Min.: 1
Mult.: 1

NTCALUG54A 3984 K 10 kOhms 3 % Free Hanging Wire Lead - 40 C + 150 C 5.3 mm 150 mm 9.5 mm 19.8 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohm 2% Beta 3984K 300mm UL AEC-Q200 169In Stock
900Expected 05/03/2026
Min.: 1
Mult.: 1

NTCALUG91A 3984 K 10 kOhms 2 % Free Hanging Wire Lead - 40 C + 150 C 4.3 mm 300 mm 7.2 mm 15.7 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 100k 5% SMD High B AUTO GRADE 7 201In Stock
Min.: 1
Mult.: 1
Reel: 10 000

NTCS0402E3..T 3950 K 100 kOhms 70 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC 22Kohms 3% 543In Stock
20 000Expected 16/03/2026
Min.: 1
Mult.: 1
Reel: 10 000

NTCS0402E3..T 3590 K 22 kOhms 70 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 1Kohms 3% 3170K 1% 1 812In Stock
Min.: 1
Mult.: 1
Reel: 4 000

NTCS0603E3 T 3170 K 1 kOhms 125 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 1Kohms 5% 3170K 1% 1 573In Stock
Min.: 1
Mult.: 1
Reel: 4 000

NTCS0603E3 T 3170 K 1 kOhms 125 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms 2% AEC-Q200 2 963In Stock
Min.: 1
Mult.: 1
Reel: 4 000

NTCS0603E3.....T 3960 K 10 kOhms 125 mW 2 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms 2% SMD 3 365In Stock
Min.: 1
Mult.: 1
Reel: 4 000

NTCS0603E3.....T 3610 K 10 kOhms 125 mW 2 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC 10Kohms 3% 5 274In Stock
Min.: 1
Mult.: 1
Reel: 4 000

NTCS0603E3.....T 3960 K 10 kOhms 125 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC 10Kohms 3% 4 232In Stock
Min.: 1
Mult.: 1
Reel: 4 000

NTCS0603E3.....T 3435 K 10 kOhms 125 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10kOhm 125mW 5% 6 594In Stock
Min.: 1
Mult.: 1
Reel: 4 000

NTCS0603E3.....T 3960 K 10 kOhms 125 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms 5% SMD 1 859In Stock
8 000Expected 16/03/2026
Min.: 1
Mult.: 1
Reel: 4 000

NTCS0603E3.....T 3435 K 10 kOhms 125 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel