AEC-Q200 Thermistors - NTC

Results: 515
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
TDK NTC (Negative Temperature Coefficient) Thermistors NTC,10K,5%,0402,125C,AEC-Q200,ECO 18 200In Stock
Min.: 1
Mult.: 1
Reel: 10 000

NTCGS 3435 K 10 kOhms 100 mW 5 % SMD/SMT SMD/SMT - 55 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors NTC,10K,5%,0402,150C,AEC-Q200,ECO 17 400In Stock
Min.: 1
Mult.: 1
Reel: 10 000

NTCGS 3435 K 10 kOhms 125 mW 5 % SMD/SMT SMD/SMT - 55 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors NTC,10K,3%,0603,150C,AEC-Q200,ECO 5 788In Stock
Min.: 1
Mult.: 1
Reel: 4 000

NTCGS 3435 K 10 kOhms 125 mW 3 % SMD/SMT SMD/SMT - 55 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors NTC,10K,0.5%,0603,125C,AEC-Q200,ECO 3 343In Stock
Min.: 1
Mult.: 1
Reel: 4 000

NTCGS 3435 K 10 kOhms 100 mW 0.5 % SMD/SMT SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms Special Tol. AEC-Q200 3977K ETFE Insulated 2 097In Stock
Min.: 1
Mult.: 1

NTCLE300E3 SB 3977 K 10 kOhms 100 mW 2.18 % PCB Mount Wire Lead - 40 C + 125 C 2.4 mm 38 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors NTC,10K,0.5%,0603,150C,AEC-Q200,ECO 15 025In Stock
Min.: 1
Mult.: 1
Reel: 4 000

NTCGS 3435 K 10 kOhms 125 mW 0.5 % SMD/SMT SMD/SMT - 55 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohm 2% Beta 3984K 350mm UL AEC-Q200 6 316In Stock
Min.: 1
Mult.: 1

NTCALUG54A 3984 K 10 kOhms 2 % Free Hanging Wire Lead - 40 C + 150 C 5.3 mm 350 mm 9.5 mm 19.8 mm AEC-Q200 Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 2500VDC 100Mohm Wire len 655mm 2 311In Stock
2 400Expected 06/04/2026
Min.: 1
Mult.: 1

CAU-T,gauge/symmetrical,w housing, current output 3625 K 10 kOhms 50 mW 1 % Ring Lug Wire Lead - 40 C + 200 C 4.2 mm 665 mm 8.5 mm 5 mm AEC-Q200 Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 2500VDC 100Mohm Wire len 1000mm 3 396In Stock
Min.: 1
Mult.: 1

NTC ring terminal, M1703, Metal tag case 3625 K 10 kOhms 50 mW 1 % Ring Lug Wire Lead - 40 C + 200 C 4.2 mm 1000 mm 8.5 mm 5 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms Special Tol. AEC-Q200 3977K 1 061In Stock
Min.: 1
Mult.: 1

NTCLE201E3 SB 3977 K 10 kOhms 100 mW 2.18 % PCB Mount Wire Lead - 40 C + 125 C 2.4 mm 38 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 3Kohms Special Tol. AEC-Q200 3977K 360In Stock
Min.: 1
Mult.: 1

NTCLE201E3 SB 3977 K 3 kOhms 100 mW 2.18 % PCB Mount Wire Lead - 40 C + 125 C 2.4 mm 38 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 5Kohms Special Tol. AEC-Q200 3977K 645In Stock
Min.: 1
Mult.: 1

NTCLE201E3 SB 3977 K 5 kOhms 100 mW 2.18 % PCB Mount Wire Lead - 40 C + 125 C 2.4 mm 38 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 3Kohms Special Tol. AEC-Q200 3977K ETFE Insulated 897In Stock
Min.: 1
Mult.: 1

NTCLE300E3 SB 3977 K 3 kOhms 100 mW 2.18 % PCB Mount Wire Lead - 40 C + 125 C 2.4 mm 38 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms Special Tol. AEC-Q200 3984K ETFE Insulated 1 917In Stock
Min.: 1
Mult.: 1

NTCLE305E4-SB 3984 K 10 kOhms 50 mW 2.19 % PCB Mount Wire Lead - 40 C + 125 C 1.6 mm 41 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors NTC,10K,1%,0201,125C,AEC-Q200,ECO 13 072In Stock
15 000Expected 06/04/2026
Min.: 1
Mult.: 1
Reel: 15 000

NTCGS 3435 K 10 kOhms 100 mW 1 % SMD/SMT SMD/SMT - 55 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors NTC,10K,1%,0402,125C,AEC-Q200,ECO 11 990In Stock
20 000Expected 16/03/2026
Min.: 1
Mult.: 1
Reel: 10 000

NTCGS 3435 K 10 kOhms 100 mW 1 % SMD/SMT SMD/SMT - 55 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors NTC,10K,0.5%,0402,125C,AEC-Q200,ECO 3 543In Stock
10 000Expected 30/03/2026
Min.: 1
Mult.: 1
Reel: 10 000

NTCGS 3435 K 10 kOhms 100 mW 0.5 % SMD/SMT SMD/SMT - 55 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors NTC,10K,1%,0603,125C,AEC-Q200,ECO 22 373In Stock
Min.: 1
Mult.: 1
Reel: 4 000

NTCGS 3435 K 10 kOhms 100 mW 1 % SMD/SMT SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors NTC,10K,3%,0603,125C,AEC-Q200,ECO 4 807In Stock
Min.: 1
Mult.: 1
Reel: 4 000

NTCGS 3435 K 10 kOhms 100 mW 3 % SMD/SMT SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10K/1% 3435K/1% AEC-Q200 38.1mm 1 158In Stock
Min.: 1
Mult.: 1

NTCALUG01A 3435 K 10 kOhms 1 % Ring Lug Wire Lead - 40 C + 150 C 3.7 mm 38.1 mm 7.2 mm 15.7 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 100K/1% 4190K/1.5% AEC-Q200 38.1mm 1 438In Stock
Min.: 1
Mult.: 1

NTCALUG01A 4190 K 100 kOhms 1 % Ring Lug Wire Lead - 40 C + 150 C 3.7 mm 38.1 mm 7.2 mm 15.7 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10K/1% 3984K/0.5% AEC-Q200 150mm 2 915In Stock
3 800Expected 06/03/2026
Min.: 1
Mult.: 1

NTCALUG01T 3984 K 10 kOhms 1 % Ring Lug Wire Lead - 40 C + 150 C 7.2 mm 165.7 mm 7.2 mm 15.7 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohm 1% AEC-Q200 Beta 3435K 1% UL 928In Stock
Min.: 1
Mult.: 1

NTCALUG01T 3435 K 10 kOhms 1 % Ring Lug Wire Lead - 40 C + 150 C 7.2 mm 165.7 mm 7.2 mm 15.7 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 5K/2% 3984K/0.5% AEC-Q200 45mm 2 530In Stock
Min.: 1
Mult.: 1

NTCALUG02A 3984 K 5 kOhms 2 % Ring Lug Wire Lead - 55 C + 125 C 8.5 mm 61.8 mm 8.5 mm 16.8 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10K/2% 3984K/0.5% AEC-Q200 70mm 1 729In Stock
Min.: 1
Mult.: 1

NTCALUG03A 3984 K 10 kOhms 2 % Ring Lug Wire Lead - 40 C + 125 C 2.2 mm 70 mm 5.5 mm 11.5 mm AEC-Q200 Bulk