Varistors

Results: 20 932
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 14VAC 10% 10mm StandarD 9 105In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 10 mm 500 A 2 J 5200 pF - 40 C + 105 C Bulk
TDK Varistors 550VAC 10% 14mm MP AdvanceD 3 316In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 17 mm 6 kA 220 J 265 pF - 40 C + 105 C Bulk

TDK Varistors 350VAC 10% 14mm StandarD 8 783In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 910 V 14 mm 4.5 kA 80 J 350 pF - 40 C + 105 C Bulk
TDK Varistors 230VAC 10% 14mm StandarD 11 891In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 14 mm 4.5 kA 60 J 380 pF - 40 C + 105 C Bulk
TDK Varistors 460VAC 10% 14mm AdvanceD 7 041In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 15.5 mm 5 kA 150 J 200 pF - 40 C + 105 C Bulk
TDK Varistors 0805 25V 80A 10 779In Stock
Min.: 1
Mult.: 1
: 3 000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 39 V 67 V 80 A 300 mJ 250 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 26 VDC .7J 54V-CL 200A PK 10 192In Stock
Min.: 1
Mult.: 1
: 3 000
CT MLVs PCB Mount SMD/SMT Reel, Cut Tape, MouseReel
TDK Varistors 1210 6V 300A 4000pF 8 714In Stock
Min.: 1
Mult.: 1
: 3 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 6 VAC 8 VDC 11 V 25 V 300 A 700 mJ 4000 pF - 55 C + 125 C Reel, Cut Tape
TDK Varistors 0402 14V RMS 20A 90 000In Stock
Min.: 1
Mult.: 1
: 10 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 0402 (1005 metric) 14 VAC 16 VDC 23.5 V 46 V 20 A 10 mJ 47 pF - 40 C + 125 C Reel, Cut Tape
TDK Varistors 35VAC 10% 3225mm 4 353In Stock
Min.: 1
Mult.: 1
: 1 000

Standard High Surge MLVs PCB Mount SMD/SMT 3225 (8063 metric) 35 VAC 45 VDC 56 V 110 V 100 A 1.1 J 620 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors AVHT AUTO SERIES 17V 34 351In Stock
Min.: 1
Mult.: 1
: 2 500

AVHT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 27 V 44 V 200 A 1.1 J 810 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AVHT AUTO SERIES 17V 6 205In Stock
Min.: 1
Mult.: 1
: 1 000

AVHT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 17 VAC 20 VDC 27 V 44 V 1.2 kA 7.2 J 8000 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors IsoMOV 3KA 175Vrms Bulk In-Line 3 028In Stock
Min.: 1
Mult.: 1

IsoM3 MOVs Through Hole Radial 175 VAC 225 VDC 470 V 13.2 mm 250 A 30 pF - 40 C + 125 C Bulk
Bourns Varistors PV 130V 10% 6 467In Stock
Min.: 1
Mult.: 1
: 1 500

PV MOVs PCB Mount SMD/SMT 130 VAC 170 VDC 205 V 340 V 400 A 7 J 160 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 60V 10% 4 704In Stock
Min.: 1
Mult.: 1
: 1 500

PV MOVs PCB Mount SMD/SMT 60 VAC 85 VDC 100 V 165 V 400 A 3 J 330 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 14V 10% 25 732In Stock
Min.: 1
Mult.: 1
: 4 000

ZV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 18 VDC 22 V 38 V 400 A 1.6 J 2000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 26 VDC .4J 54V-CL 290PF 14 523In Stock
Min.: 1
Mult.: 1
: 3 500

ZVHT MLVs PCB Mount SMD/SMT 0805 (2012 metric) 20 VAC 26 VDC 33 V 54 V 120 A 0.4 J 290 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 20V 10% 14 514In Stock
Min.: 1
Mult.: 1
: 2 500

ZVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 33 V 54 V 400 A 2 J 1400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 35V 10% 12 257In Stock
Min.: 1
Mult.: 1
: 2 500

ZVHT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 56 V 90 V 120 A 0.6 J 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel

TDK Varistors 50VAC 10% 7mm StandarD 12 086In Stock
Min.: 1
Mult.: 1
: 1 500

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 7 mm 1.2 kA 4.2 J 530 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 130VAC 10% 10mm StandarD 13 227In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 10 mm 2.5 kA 19 J 400 pF - 40 C + 105 C Bulk

TDK Varistors 275VAC 10% 14mm StandarD 7 549In Stock
Min.: 1
Mult.: 1
: 1 000

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 15.5 mm 4.5 kA 71 J 320 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 250VAC 10% 14mm StandarD 15 338In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 14 mm 4.5 kA 65 J 350 pF - 40 C + 105 C Bulk
TDK Varistors 300VAC 10% 14mm AdvanceD Thermofused 2 127In Stock
Min.: 1
Mult.: 1

Thermo-fused Varistor, AdvanceD 14mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 6 kA 125 J 400 pF - 40 C + 105 C Bulk
TDK Varistors 440VAC 10% 20mm StandarD 4 243In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 440 VAC 585 VDC 715 V 1.18 kV 20 mm 8 kA 185 J 350 pF - 40 C + 105 C Bulk