Varistors

Results: 20 931
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 5 968In Stock
Min.: 1
Mult.: 1
: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 190 VAC 250 VDC 300 V 500 V 16.5 mm 4.5 kA 77 J 804 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 4 856In Stock
Min.: 1
Mult.: 1
: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 20 VAC 26 VDC 33 V 65 V 16.5 mm 1 kA 7.5 J 8640 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 5 841In Stock
Min.: 1
Mult.: 1
: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 210 VAC 275 VDC 330 V 550 V 16.5 mm 4.5 kA 85 J 732 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 2 693In Stock
Min.: 1
Mult.: 1
: 400

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 300 VAC 385 VDC 470 V 775 V 16.5 mm 4.5 kA 125 J 516 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 5 793In Stock
Min.: 1
Mult.: 1
: 400

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 320 VAC 415 VDC 510 V 845 V 16.5 mm 4.5 kA 125 J 468 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 5 676In Stock
Min.: 1
Mult.: 1
: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 40 VAC 56 VDC 68 V 135 V 16.5 mm 1 kA 14 J 6240 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 3 757In Stock
Min.: 1
Mult.: 1
: 400

MOV-14D Varistors Through Hole Radial 16.5 mm x 23 mm 420 VAC 560 VDC 680 V 1.12 kV 16.5 mm 4.5 kA 130 J 360 pF - 40 C + 105 C Reel, Cut Tape
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 4 575In Stock
Min.: 1
Mult.: 1
: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 150 VAC 200 VDC 240 V 395 V 23 mm 6.5 kA 108 J 1980 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 2 751In Stock
Min.: 1
Mult.: 1
: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 210 VAC 275 VDC 330 V 550 V 23 mm 6.5 kA 150 J 1440 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors AVHT AUTO SERIES 17V 13 596In Stock
Min.: 1
Mult.: 1
: 2 500

AVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 17 VAC 20 VDC 27 V 44 V 400 A 1.8 J 2000 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AVHT AUTO SERIES 30V 3 284In Stock
Min.: 1
Mult.: 1
: 1 000

AVHT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 34 VDC 47 V 77 V 1.2 kA 10 J 6500 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors IsoMOV 3KA 230Vrms Bulk In-Line 3 188In Stock
Min.: 1
Mult.: 1

IsoM3 MOVs Through Hole Radial 230 VAC 300 VDC 620 V 13.2 mm 250 A 30 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 5KA 380Vrms Bulk In-Line 4 056In Stock
Min.: 1
Mult.: 1

IsoM5 MOVs Through Hole Radial 385 VAC 505 VDC 1 kV 17 mm 250 A 40 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 5KA 510Vrms Bulk In-Line 2 960In Stock
Min.: 1
Mult.: 1

IsoM5 MOVs Through Hole Radial 510 VAC 670 VDC 1.3 kV 17 mm 250 A 40 pF - 40 C + 125 C Bulk
Bourns Varistors 38 VDC .1J 77V-CL 160PF 37 686In Stock
Min.: 1
Mult.: 1
: 3 500

ZVHT MLVs PCB Mount SMD/SMT 0603 (1608 metric) 30 VAC 38 VDC 47 V 77 V 30 A 0.1 J 160 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 50V 10% 5 674In Stock
Min.: 1
Mult.: 1
: 1 000

ZVHT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 50 VAC 65 VDC 82 V 135 V 800 A 5.8 J 1500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 625VAC 10% 10mm StandarD 9 662In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 12 mm 2.5 kA 68 J 110 pF - 40 C + 105 C Bulk
TDK Varistors 460VAC 10% 10mm AdvanceD 12 204In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 12 mm 3.5 kA 70 J 120 pF - 40 C + 105 C Bulk
TDK Varistors 35VAC 10% 10mm StandarD 17 552In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 10 mm 500 A 5.4 J 2400 pF - 40 C + 105 C Bulk
TDK Varistors 40VAC 10% 14mm StandarD 12 372In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 14 mm 1 kA 13 J 3550 pF - 40 C + 105 C Bulk
TDK Varistors 14VAC 10% 20mm StandarD 4 385In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 20 mm 2 kA 12 J 0.019 uF - 40 C + 105 C Bulk
TDK Varistors 550VAC 10% 25mm SuperioR 862In Stock
Min.: 1
Mult.: 1

Disc Varistor, SuperioR 25mm MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 27.5 mm 20 kA 780 J 860 pF - 40 C + 105 C Bulk
TDK Varistors 14mm, 320Vac, 10%, AdvanceD Compact Series 6 778In Stock
Min.: 1
Mult.: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 6 kA 136 J 370 pF - 40 C + 105 C Bulk
TDK Varistors 0603 5.6V Ceradiode 51 952In Stock
Min.: 1
Mult.: 1
: 4 000

SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 5.6 VDC 150 V 900 fF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 0603 25V 30A 300mJ 18 785In Stock
Min.: 1
Mult.: 1
: 4 000

SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 31 VDC 39 V 67 V 30 A 300 mJ 90 pF - 55 C + 125 C Reel, Cut Tape, MouseReel