EPCOS / TDK Varistors

Results: 1 680
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
EPCOS / TDK Varistors 1206 35V 100A 200pF 73 250In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Automotive High Speed Dataline CAN/FD, FLEXRAY MLVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 56 V 90 V 100 A 400 mJ 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 1206 40V 100A 250pF 16 152In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Automotive High Speed Dataline Ethernet, CAN/FD, FLEXRAY MLVs PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 68 V 110 V 100 A 500 mJ 250 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 1210 14Vrms 300A 6 152In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 18 VDC 22 V 38 V 400 A 1.5 J 2000 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 2220 14Vrms 10A 1 786In Stock
Min.: 1
Mult.: 1
Reel: 1 500

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 14 VAC 16 VDC 24.5 V 40 V 1.2 kA 5.8 J 9500 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 2220 14Vrms 10A 4 412In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 14 VAC 16 VDC 24.5 V 40 V 1.2 kA 5.8 J 0.015 uF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 2220 30Vrms 10A 3 960In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 34 VDC 47 V 77 V 1.2 kA 12 J 0.01 uF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 2220 30V 1200A 4000pF 24 964In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 38 VDC 47 V 77 V 1.2 kA 12 J 4000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 60VAC 10% 3225mm 9 523In Stock
Min.: 1
Mult.: 1

CU Standard MLVs PCB Mount SMD/SMT 3225 (8063 metric) 60 VAC 85 VDC 100 V 165 V 400 A 2.2 J 250 pF - 40 C + 85 C Blister Pack
EPCOS / TDK Varistors 40VAC 10% 4032mm 16 384In Stock
Min.: 1
Mult.: 1
Reel: 1 000

CeraDiodes High Speed MLVs PCB Mount SMD/SMT 4032 (10280 metric) 40 VAC 56 VDC 56 V 135 V 250 A 3 J 900 pF - 40 C + 85 C Reel, Cut Tape
EPCOS / TDK Varistors 14mm, 275Vac, 10%, AdvanceD Compact Series 4 888In Stock
Min.: 1
Mult.: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 6 kA 110 J 440 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 275VAC 10% 5mm StandarD 30 177In Stock
Min.: 1
Mult.: 1
Reel: 1 500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 5 mm 400 A 8.6 J 60 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 50VAC 10% 14mm StandarD 12 007In Stock
Min.: 1
Mult.: 1
Reel: 1 500

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 14 mm 1 kA 15 J 1800 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 510VAC 10% 20mm SuperioR MP 7 353In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 23 mm 10 kA 445 J 600 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 275VAC 10% 20mm EnergetiQ 2 352In Stock
Min.: 1
Mult.: 1

Disc Varistor, EnergetiQ 20mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 20 mm 15 kA 215 J 930 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 140VAC 10% 20mm AdvanceD 15 790In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 21.5 mm 10 kA 110 J 1240 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 275VAC 10% 25mm SuperioR 1 216In Stock
Min.: 1
Mult.: 1

Disc Varistor, SuperioR 25mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 25 mm 20 kA 375 J 1320 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 30Vrms 80A 21 481In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 30 VAC 38 VDC 47 V 77 V 80 A 300 mJ 200 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 1206 35Vrms 100A 32 396In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD Disc Varistor, Auto-Grade 4032mm MLVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 56 V 90 V 100 A 400 mJ 200 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 1206 11V 200A 800pF 9 457In Stock
Min.: 1
Mult.: 1
Reel: 3 000

CT MLVs PCB Mount SMD/SMT 11 VAC 14 VDC 18 V 33 V 200 A 500 mJ 800 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 420VAC 10% 14mm MP AdvanceD 3 713In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 16.5 mm 6 kA 190 J 355 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors Leaded Varistor, 240pF 625VAC, 825VDC 10 831In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 17 mm 6 kA 240 J 240 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 625VAC 10% 20mm SuperioR MP 2 184In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 23 mm 10 kA 540 J 500 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 460VAC 10% 20mm AdvanceD 2 866In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 21.5 mm 10 kA 300 J 380 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 510VAC 10% 25mm SuperioR 930In Stock
Min.: 1
Mult.: 1

Disc Varistor, SuperioR 25mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 27.5 mm 20 kA 750 J 950 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors MOV 150VAC 10% 40MM HIGH E 157In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 150 VAC 200 VDC 240 V 395 V 32 mm 40 kA 360 J 4800 pF - 40 C + 105 C Bulk