VDRH20X350BKE

Vishay / Beyschlag
594-VDRH20X350BKE
VDRH20X350BKE

Mfr.:

Description:
Varistors VDR HS 20D 100AA 350V KNLDS BULK e3

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,48 € 3,48 €
2,17 € 21,70 €
2,01 € 50,25 €
1,89 € 94,50 €
1,65 € 165,00 €
1,42 € 355,00 €
1,22 € 610,00 €
1,15 € 1 150,00 €
1,11 € 2 775,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Varistors
VDRH
MOVs
PCB Mount
Radial
350 VAC
460 VDC
560 V
920 V
23 mm
10 kA
410 J
650 pF
- 40 C
+ 125 C
Brand: Vishay / Beyschlag
Current Rating: 100 A
Lead Spacing: 10 mm
Product Type: Varistors
Subcategory: Varistors
Tolerance: 10 %
Type: Metal Oxide Varistors
Width: 6.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0