1 uF Bulk Varistors

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
TDK Varistors 20V 200A 1000000pF 2 944In Stock
Min.: 1
Mult.: 1

Leaded SHCV MLVs PCB Mount Radial 20 VAC 26 VDC 33 V 54 V 200 A 1.5 J 1 uF - 55 C + 125 C Bulk
KYOCERA AVX Varistors 18 DCWk Volt 1A 1uF 30% Var/Cap Combined AEC-Q200
900On Order
Min.: 1
Mult.: 1

AMTS Varistor PCB Mount Through Hole 13 VAC 18 VDC 54 V 200 A 1 uF - 40 C + 85 C Bulk
TDK Varistors N Non-Stocked Lead-Time 18 Weeks
Min.: 4 000
Mult.: 2 000

Leaded SHCV MLVs PCB Mount Through Hole 6 mm x 4.5 mm 35 VAC 45 VDC 56 V 90 V 100 A 1.5 J 1 uF - 55 C + 125 C Bulk
TDK Varistors 20V 1200A 1000000pF Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 1 000

Automotive with Load Dump and Jump Start MLVs PCB Mount Radial 20 VAC 26 VDC 33 V 58 V 1.2 kA 7.8 J 1 uF - 55 C + 125 C Bulk