AVRH10C101KT1R2YE8

TDK
810-AVRH10C101KT1R2Y
AVRH10C101KT1R2YE8

Mfr.:

Description:
Varistors 1.2pF 70VDC 0402 AEC-Q200, Single Pair Ethernet 1000BASE-T1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37 586

Stock:
37 586 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,103 € 0,10 €
0,058 € 0,58 €
0,049 € 4,90 €
0,045 € 11,25 €
0,042 € 21,00 €
0,04 € 40,00 €
0,038 € 95,00 €
0,036 € 180,00 €
Full Reel (Order in multiples of 10000)
0,034 € 340,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
RoHS:  
AVRH
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
70 VDC
100 V
190 V
300 mA
10 mJ
1.2 pF
- 55 C
+ 150 C
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: TDK
Height: 0.5 mm
Length: 1 mm
Factory Pack Quantity: 10000
Subcategory: Varistors
Tolerance: 10 %
Type: Chip Varistor
Width: 0.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AVRH Multilayer Varistors

TDK AVRH Multilayer Varistors comply with AEC-Q200 automotive standards and operate in a wide temperature range of -55°C to +150°C. These compact, high-reliability chip varistors also fulfill 25kV voltage resistance requirements under IEC 61000-4-2 standards for electrostatic discharge tests. The series includes models for LIN and CAN. The LIN variant is environmentally designed to achieve a miniaturized footprint for smaller end-user devices and fewer materials used. The CAN varistor offers a 2-in-1 array structure in which a single device functions as two varistors and a minimized capacitance difference between channels. Applications for TDK AVRH Multilayer Varistors include advanced driver assistance systems (ADAS), in-vehicle infotainment, and automotive bus systems such as LIN, CAN, CAN-FD, and FlexRay.  

Automotive Circuit Protection

TDK’s portfolio of automotive circuit protection devices includes AVR series chip varistors for voltage protection and NTC thermistors for temperature protection. AVR varistors protect against electrostatic discharge (ESD), voltage surges in power supplies from lightning, and systems for power generation and distribution. These products are also used in the highly-sensitive electronics in vehicles, household appliances, PCs, and notebook computers. NTC thermistors protect internal circuits or devices from overheating by acting as temperature sensors in monitoring systems. TDK has reduced the size of NTC products by applying the same multilayer technology developed for multilayer ceramic chip capacitors (MLCCs).