110 pF Varistors

Results: 138
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 625VAC 10% 10mm StandarD 9 662In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 12 mm 2.5 kA 68 J 110 pF - 40 C + 105 C Bulk

TDK Varistors 275VAC 10% 7mm StandarD 4 970In Stock
Min.: 1
Mult.: 1
: 1 000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 1.2 kA 21 J 110 pF - 40 C + 105 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D1200A350VSTLDSBULKe3 1 990In Stock
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 920 V 9 mm 1.2 kA 39 J 110 pF - 40 C + 85 C Bulk
Littelfuse Varistors 385 VAC 60J 1025V-CL 2.5KA-P 4 294In Stock
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 9 mm 2.5 kA 60 J 110 pF - 40 C + 125 C Bulk
TDK Varistors 510VAC 10% 10mm AdvanceD 4 173In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 12 mm 3.5 kA 80 J 110 pF - 40 C + 105 C Bulk
TDK Varistors 1000VAC 10% 14mm StandarD 2 581In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 1.1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 14 mm 4.5 kA 230 J 110 pF - 40 C + 105 C Bulk
TDK Varistors 11VAC 10% 5mm StandarD 9 840In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 125 VAC 150 VDC 180 V 300 V 5 mm 400 A 3.6 J 110 pF - 40 C + 105 C Bulk

TDK Varistors 275VAC 10% 7mm StandarD 2 445In Stock
Min.: 1
Mult.: 1
: 1 000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 1.2 kA 21 J 110 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 275VAC 10% 7mm StandarD 3 412In Stock
Min.: 1
Mult.: 1
: 1 000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 1.2 kA 21 J 110 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 275VAC 10% 7mm 125 DegC AdvanceD 702In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 125C, 85C/85%RH 7mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 11 mm 1.75 kA 27.5 J 110 pF - 40 C + 125 C Bulk
TDK Varistors 7mm, 275Vac, 10%, Compact Series 7 195In Stock
Min.: 1
Mult.: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 1.2 kA 21 J 110 pF - 40 C + 105 C Bulk
Panasonic Varistors 220V 600A ZNR SUR ABSORBER 5MM 3 693In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 380 V 5 mm 800 A 9 J 110 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 834In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 750 VAC 970 VDC 1.32 kV 1.815 kV 10 mm 3.5 kA 155 J 110 pF - 40 C + 85 C
Semitec Varistors 150V 6500A 22.5mm 964In Stock
Min.: 1
Mult.: 1

Z21D MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 1.65 kV 22.5 mm 2.5 kA 106 J 110 pF - 40 C + 85 C Bulk
Littelfuse Varistors 26V 30A 90pF 268In Stock
Min.: 1
Mult.: 1

MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 20 VAC 26 VDC 38 V 60 V 30 A 0.1 J 110 pF - 55 C + 125 C Bulk
Littelfuse Varistors 26V 30A 90pF 4 127In Stock
12 500Expected 19/08/2026
Min.: 1
Mult.: 1
: 2 500

MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 20 VAC 26 VDC 38 V 60 V 30 A 100 mJ 110 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 26V 110pF 0603 AEC-Q200 MLA AUTO 1 215In Stock
Min.: 1
Mult.: 1
: 2 500

MLA AUTO MLVs PCB Mount SMD/SMT 0603 (1608 metric) 20 VAC 26 VDC 38 V 60 V 30 A 100 mJ 110 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT 3 241In Stock
Min.: 1
Mult.: 1
: 4 000

MLA MLVs 0603 (1608 metric) 26 VDC 60 V 110 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 910V 2.5KA MOV Disc 10mm 129In Stock
Min.: 1
Mult.: 1

10D MOVs PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 10 mm 2.5 kA 93 J 110 pF - 40 C + 105 C Bulk
Bourns Varistors DV SERIES 230V 255In Stock
6 000Expected 09/10/2026
Min.: 1
Mult.: 1
: 2 000

DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 230 VAC 300 VDC 360 V 595 V 400 A 10 J 110 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 110pF 820volts 10% 4 779In Stock
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 510 VAC 902 VDC 820 V 1.355 kV 10 mm 2.5 kA 85 J 110 pF - 40 C + 85 C Bulk
Bourns Varistors 110pF 820volts 10% 165In Stock
Min.: 1
Mult.: 1
: 500

MOV-10DxxxK MOVs PCB Mount Radial 510 VAC 902 VDC 820 V 1.355 kV 10 mm 2.5 kA 85 J 110 pF - 40 C + 85 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 7mm Disc 110pF 1200A 320VDC 830In Stock
1 500Expected 26/06/2026
Min.: 1
Mult.: 1
: 1 500

WE-VD Disc Varistors PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 9 mm 1.2 kA 30 J 110 pF - 40 C + 105 C Reel, Cut Tape
Panasonic Varistors 1KV 2500A ZNR SUR ABSORBER 10MM 530In Stock
2 000Expected 23/09/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 10 mm 3.5 kA 140 J 110 pF - 40 C + 85 C
Chemi-Con Varistors 170VDC 200V 600A AEC-Q200 2 375In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 355 V 5 mm 800 A 6 J 110 pF - 40 C + 85 C Bulk