3200 pF Varistors

Results: 30
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
ABRACON Varistors VARISTOR 25V 800A 1812 Non-Stocked Lead-Time 15 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

AMCV MLVs PCB Mount SMD/SMT 1812 (4532 metric) 12.7 VAC 18 VDC 25 V 40 V 800 A 2.3 J 3200 pF - 55 C + 85 C Reel
Semitec Varistors 430V 4500A 16mm Non-Stocked
Min.: 1
Mult.: 1

Z15D PCB Mount Radial 275 VAC 350 VDC 675 V 20 kA 155 J 3200 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 18VDC 22V 250A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 7 mm 500 A 1.1 J 3200 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 55VDC 68V 400A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 40 VAC 55 VDC 68 V 135 V 9 mm 800 A 8.2 J 3200 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 55VDC 68V 500A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 40 VAC 55 VDC 68 V 135 V 10 mm 1 kA 8.2 J 3200 pF - 40 C + 85 C Bulk