600 pF Varistors

Results: 186
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Eaton Electronics Varistors 22 VDC 600PF 2 756In Stock
Min.: 1
Mult.: 1
: 3 000

MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 15.6 VAC 22 VDC 30 V 53 V 150 A 400 mJ 600 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors AEC-Q200 125C Workin g 26V 0.7J Clamping 3 000Factory Stock Available

VCAS MLVs PCB Mount SMD/SMT 26 VDC 54 V 200 A 700 mJ 600 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
YAGEO Varistors MOV Disc 20mm,680V 6.5KA, Bulk 7In Stock
150Expected 24/11/2026
Min.: 1
Mult.: 1

20D MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 20 mm 6.5 kA 230 J 600 pF - 40 C + 105 C Bulk
Panasonic Varistors 680VDC 1W 7500A L/S=10mm Long LD
4 000Expected 28/10/2026
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 17.5 mm 7.5 kA 382 J 600 pF - 40 C + 125 C Bulk
TDK Varistors 385VAC 10% 20mm AdvanceD Thermofused
500Expected 03/07/2026
Min.: 1
Mult.: 1

Thermo-fused Varistor, AdvanceD 20mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 10 kA 248 J 600 pF - 40 C + 105 C Bulk
KYOCERA AVX Varistors 10VAC 14VDC 0.1J 600 pF 18.5 V 32V
1 833On Order
Min.: 1
Mult.: 1
: 1 000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 10 VAC 14 VDC 18.5 V 32 V 40 A 100 mJ 600 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 18VAC 26VDC 0.7J 600 pF 33 V 54V
998On Order
Min.: 1
Mult.: 1
: 1 000

VGAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 18 VAC 26 VDC 33 V 54 V 200 A 700 mJ 600 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors 600pF 82volts 10%
1 455Expected 21/08/2026
Min.: 1
Mult.: 1

MOV-07DxxxK MOVs PCB Mount Radial 50 VAC 90 VDC 82 V 135 V 7 mm 1.2 kA 5.5 J 600 pF - 40 C + 85 C Bulk
Panasonic Varistors 14mm D type 680volts 7.5KA 382J 600pF
2 584Expected 20/10/2026
Min.: 1
Mult.: 1

ERZ-E10 PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 17.5 mm 7.5 kA 382 J 600 pF - 40 C + 85 C Bulk
Wurth Elektronik Varistors WE-VD 20 mm 385Vrms Type 5 505V 6500A
300Expected 29/05/2026
Min.: 1
Mult.: 1

WE-VD Disc Varistors PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 23 mm 6.5 kA 328 J 600 pF - 40 C + 105 C Bulk
KYOCERA AVX Varistors 51V 180A 600pF AEC-Q 200 0805 10 000Factory Stock Available
Min.: 10 000
Mult.: 10 000
: 10 000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 32 VAC 42 VDC 51 V 80 V 180 A 800 mJ 600 pF - 55 C + 125 C AEC-Q100 Reel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, Bulk 6 000Factory Stock Available
Min.: 6 000
Mult.: 300

MOV-20D Varistors Through Hole Radial 23 mm x 28 mm 510 VAC 670 VDC 820 V 1.355 kV 23 mm 6.5 kA 265 J 600 pF - 40 C + 105 C Bulk
KYOCERA AVX Varistors 32VAC 42VDC 0.8J 600 pF 51 V 80V 4 000Stock Available
Min.: 1
Mult.: 1
: 2 000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 32 VAC 42 VDC 51 V 80 V 180 A 800 mJ 600 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 210VAC 10% 14mm EnergetiQ Non-Stocked Lead-Time 8 Weeks
Min.: 3 000
Mult.: 3 000

Disc Varistor, EnergetiQ 14mm MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 8 kA 115 J 600 pF - 40 C + 105 C Bulk

TDK Varistors 510VAC 10% 20mm SuperioR MP Non-Stocked Lead-Time 8 Weeks
Min.: 1 600
Mult.: 1 600

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 20 mm 445 J 600 pF - 40 C + 105 C Bulk

TDK Varistors 510VAC 10% 20mm SuperioR MP Non-Stocked Lead-Time 8 Weeks
Min.: 1 600
Mult.: 1 600

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 20 mm 445 J 600 pF - 40 C + 105 C Bulk

TDK Varistors 510VAC 10% 20mm SuperioR MP Non-Stocked Lead-Time 8 Weeks
Min.: 3 000
Mult.: 3 000

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 20 mm 445 J 600 pF - 40 C + 105 C Bulk

TDK Varistors 385VAC 10% 20mm AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 2 250
Mult.: 2 250
: 750

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 20 mm 10 kA 273 J 600 pF - 40 C + 105 C Reel

TDK Varistors 385VAC 10% 20mm AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 2 000
Mult.: 2 000
: 400

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 20 mm 10 kA 273 J 600 pF - 40 C + 105 C Ammo Pack
TDK Varistors 1210 35V 250A 600pF Non-Stocked Lead-Time 11 Weeks
Min.: 8 000
Mult.: 8 000
: 8 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 35 VAC 45 VDC 56 V 90 V 250 A 2 J 600 pF - 55 C + 125 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 300

TMOV MOVs PCB Mount Radial 420 VAC 560 VDC 748 V 1.12 kV 20 mm 10 kA 320 J 600 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 16 Weeks
Min.: 1 200
Mult.: 300
: 300

iTMOV MOVs PCB Mount Radial 420 VAC 680 VDC 1.12 kV 20 mm 10 kA 600 pF - 55 C + 85 C Reel
Littelfuse Varistors RADIAL VARISTOR 07MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
Min.: 4 500
Mult.: 1 500
: 1 500

AUMOV MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 205 V 9 mm 1.75 kA 14 J 600 pF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 07MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

AUMOV MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 205 V 9 mm 1.75 kA 14 J 600 pF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors 75V 7mm Epoxy UltraMOV Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 205 V 7 mm 1.75 kA 14 J 600 pF - 40 C + 85 C Bulk