600 pF Varistors

Results: 185
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 75V 7mm Phenolic UltraMOV Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 205 V 7 mm 1.75 kA 14 J 600 pF Bulk
Littelfuse Varistors 275 VAC 215J 710V-CL 10KA-PK Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 17 mm 10 kA 215 J 600 pF - 40 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 23 mm 6.5 kA 330 J 600 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 2 000
Mult.: 400
: 400
AUMOV MOVs PCB Mount Radial 420 VAC 560 VDC 748 V 1.12 kV 23 mm 10 kA 320 J 600 pF - 55 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 900
Mult.: 300

AUMOV MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 23 mm 10 kA 330 J 600 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 420V 10000A 600pF 20mm Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2 000
Mult.: 400
: 400

HMOV MOVs PCB Mount Radial 420 VAC 560 VDC 748 V 1.12 kV 20 mm 10 kA 330 J 600 pF - 55 C + 125 C Reel
Littelfuse Varistors 420V 10000A 600pF 20mm Radial Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 420 VAC 560 VDC 748 V 1.12 kV 20 mm 10 kA 330 J 600 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 2 000
Mult.: 400
: 400

HMOV MOVs PCB Mount Radial 420 VAC 560 VDC 748 V 1.12 kV 23 mm 10 kA 330 J 600 pF - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 23 mm 10 kA 330 J 600 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 2 000
Mult.: 400
: 400

AUMOV MOVs PCB Mount Radial 420 VAC 560 VDC 748 V 1.12 kV 23 mm 10 kA 320 J 600 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors 510 VAC 650J 1355V-CL 15KA-P Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 23 mm 15 kA 650 J 600 pF - 40 C + 125 C Bulk
Littelfuse Varistors 550 VAC 720J 1500V-CL 15KA-P Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 23 mm 15 kA 720 J 600 pF - 40 C + 125 C Bulk
Littelfuse Varistors 26V 150A 115pF Non-Stocked Lead-Time 17 Weeks
Min.: 2 500
Mult.: 2 500

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 26 VDC 60 V 600 pF - 55 C + 125 C Bulk
Littelfuse Varistors 26V 150A 900pF Non-Stocked Lead-Time 17 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 26 VDC 60 V 600 pF - 55 C + 125 C Reel
Littelfuse Varistors 05MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 5 000

ZA MOVs PCB Mount Radial 17 VAC 22 VDC 53 V 5 mm 100 A 600 pF - 55 C + 85 C Bulk
Littelfuse Varistors 5MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

ZA MOVs PCB Mount Radial 17 VAC 22 VDC 53 V 5 mm 100 A 600 pF - 55 C + 85 C Reel
Littelfuse Varistors 17V 100A 600pF Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

ZA MOVs PCB Mount Radial 17 VAC 22 VDC 53 V 5 mm 100 A 250 mJ 600 pF - 55 C + 85 C Reel
Littelfuse Varistors 05MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

ZA MOVs PCB Mount Radial 17 VAC 22 VDC 53 V 5 mm 100 A 600 pF - 55 C + 85 C Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2 000
Mult.: 400

LA MOVs PCB Mount Radial 420 VAC 560 VDC 1.06 kV 20 mm 6.5 kA 600 pF - 55 C + 85 C Bulk
Littelfuse Varistors 420V 600pF Non-Stocked Lead-Time 19 Weeks
Min.: 2 400
Mult.: 400
: 400

LA MOVs PCB Mount Radial 420 VAC 560 VDC 720 V 1.06 kV 20 mm 6.5 kA 160 J 600 pF - 55 C + 85 C Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2 000
Mult.: 400
: 400

LA MOVs PCB Mount Radial 420 VAC 560 VDC 1.06 kV 20 mm 6.5 kA 600 pF - 55 C + 85 C Reel
Littelfuse Varistors Low Profile SM CH Series Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 4 000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 40 VAC 56 VDC 68 V 127 V 100 A 1.5 J 600 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 40V 100A 500pF Bulk Pack Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 40 VAC 56 VDC 68 V 127 V 100 A 1.5 J 600 pF - 55 C + 125 C Bulk
Littelfuse Varistors 250A 600pF Non-Stocked Lead-Time 14 Weeks
Min.: 9 000
Mult.: 3 000

ZA MOVs PCB Mount Radial 40 VAC 56 VDC 135 V 7 mm 250 A 3 J 600 pF - 55 C + 85 C Bulk
Littelfuse Varistors 250A 600pF Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1 000

ZA MOVs PCB Mount Radial 40 VAC 56 VDC 135 V 7 mm 250 A 3 J 600 pF - 55 C + 85 C Reel, Cut Tape