16 mm Varistors

Results: 50
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 250VAC 10% 14mm MP AdvanceD 5 619In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 16 mm 6 kA 115 J 580 pF - 40 C + 105 C Bulk
Bourns Varistors SV 150Vrms 14mm Bulk L1 3 908In Stock
Min.: 1
Mult.: 1

SV MOVs Through Hole Radial 150 VAC 200 VDC 240 V 360 V 16 mm 8 kA 101 J 690 pF - 40 C + 85 C Bulk
Bourns Varistors SV 275 K 14 B L1 7 440In Stock
Min.: 1
Mult.: 1

SV MOVs Through Hole Radial 275 VAC 350 VDC 430 V 680 V 16 mm 8 kA 187 J 550 pF - 40 C + 85 C Bulk
TDK Varistors 150VAC 10% 14mm MP AdvanceD 4 734In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 16 mm 6 kA 70 J 900 pF - 40 C + 105 C Bulk
TDK Varistors 320VAC 10% 14mm MP AdvanceD 6 486In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 16 mm 6 kA 150 J 445 pF - 40 C + 105 C Bulk
TDK Varistors 130VAC 10% 14mm MP AdvanceD 3 489In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 16 mm 6 kA 60 J 1100 pF - 40 C + 105 C Bulk
TDK Varistors 175VAC 10% 14mm MP AdvanceD 4 895In Stock
6 000Expected 03/07/2026
Min.: 1
Mult.: 1

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 16 mm 6 kA 80 J 800 pF - 40 C + 105 C Bulk
TDK Varistors 275VAC 10% 14mm MP AdvanceD 4 991In Stock
9 000Expected 30/07/2026
Min.: 1
Mult.: 1

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 16 mm 6 kA 130 J 530 pF - 40 C + 105 C Bulk
TDK Varistors 300VAC 10% 14mm MP AdvanceD 7 883In Stock
15 000Expected 22/06/2026
Min.: 1
Mult.: 1

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 16 mm 6 kA 140 J 485 pF - 40 C + 105 C Bulk

TDK Varistors 14VAC 10% 14mm AEC-Q200 1 689In Stock
Min.: 1
Mult.: 1

Disc Varistor, Auto-Grade 14mm MOVs PCB Mount Radial 14 VAC 16 VDC 22 V 43 V 16 mm 1 kA 4 J 0.01 uF - 40 C + 105 C AEC-Q100 Bulk
Semitec Varistors 1000V 2500A 12.5mm 850In Stock
Min.: 1
Mult.: 1

Z10D PCB Mount Radial 625 VAC 825 VDC 1.65 kV 16 mm 1 kA 140 J 0.02 uF - 40 C + 85 C Bulk
Semitec Varistors 120V 2500A 12.5mm 936In Stock
Min.: 1
Mult.: 1

Z10D PCB Mount Radial 75 VAC 100 VDC 200 V 16 mm 1 kA 20 J 0.016 uF - 40 C + 85 C Bulk
Semitec Varistors 270V 4500A 16mm 731In Stock
Min.: 1
Mult.: 1

Z15D MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 135 V 16 mm 2 kA 99 J 0.0115 uF - 40 C + 85 C Bulk
Semitec Varistors 39V 1000A 16mm 938In Stock
Min.: 1
Mult.: 1

Z15D MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 465 V 16 mm 20 kA 11 J 4200 pF - 40 C + 85 C Bulk
Semitec Varistors 390V 4500A 16mm 800In Stock
Min.: 1
Mult.: 1

Z15D MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 570 V 16 mm 20 kA 140 J 3700 pF - 40 C + 85 C Bulk
Littelfuse Varistors 12MM 430V 0.35A RAD 488In Stock
Min.: 1
Mult.: 1

LVM2P MOVs PCB Mount Radial 240 VAC 430 VDC 430 V 710 V 16 mm 1 kA Bulk
Semitec Varistors 150V 4500A 16mm 697In Stock
Min.: 1
Mult.: 1

Z15D MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 36 V 16 mm 2 kA 53 J 0.04 uF - 40 C + 85 C Bulk
Semitec Varistors 47V 1000A 16mm 489In Stock
Min.: 1
Mult.: 1

Z15D MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 760 V 16 mm 20 kA 14 J 2800 pF - 40 C + 85 C Bulk
Littelfuse Varistors 4500A 120V 1700pF 160In Stock
Min.: 1
Mult.: 1
No
RA8 MOVs PCB Mount Radial 75 VAC 102 VDC 205 V 16 mm 4.5 kA 1700 pF - 55 C + 125 C Bulk
Chemi-Con Varistors 560VDC 680V 4500A AEC-Q200 954In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 16 mm 5 kA 136 J 310 pF - 40 C + 85 C Bulk
Semitec Varistors 82V 4500A 16mm
4 270On Order
Min.: 1
Mult.: 1

Z15D MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 16 mm 250 A 28 J 2900 pF - 40 C + 85 C Bulk
Semitec Varistors 120V 4500A 16mm
755Expected 17/07/2026
Min.: 1
Mult.: 1

Z15D MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 135 V 16 mm 1.25 kA 42 J 810 pF - 40 C + 85 C Bulk
Semitec Varistors 470V 4500A 16mm
850Expected 05/06/2026
Min.: 1
Mult.: 1

Z15D MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 810 V 16 mm 20 kA 175 J 2600 pF - 40 C + 85 C Bulk
Littelfuse Varistors VARISTOR RA SERIES LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 300
Mult.: 300

RA8 MOVs PCB Mount Radial 225 VDC 455 V 16 mm - 55 C + 125 C Bulk
Vishay / BC Components Varistors 60VAC 24J 165V-CLAMP 50A-PK Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 16 mm - 40 C + 85 C