Varistors

Results: 39
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
SEI Stackpole Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE 2 985In Stock
Min.: 1
Mult.: 1
Reel: 1 000

RV Varistors Through Hole Radial Disc 5mm 130 VAC 170 VDC 200 V 355 V 7.5 mm 400 A 6.5 J 125 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
SEI Stackpole Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE 493In Stock
Min.: 1
Mult.: 1
Reel: 500

RV Varistors Through Hole Radial Disc 14mm 275 V 350 V 430 V 710 V 17 mm 4500 A 115 J 460 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
SEI Stackpole Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE 1 000In Stock
Min.: 1
Mult.: 1
Reel: 1 000

RV Varistors Through Hole Radial Disc 7mm 300 V 385 V 470 V 775 V 9 mm 1200 A 29 A 105 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
SEI Stackpole Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE 500In Stock
Min.: 1
Mult.: 1
Reel: 500

RV Varistors Through Hole Radial Disc 14mm 300 V 385 V 470 V 775 V 17 mm 4500 A 118 J 430 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
SEI Stackpole Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 500

RV Varistors Through Hole Radial Disc 14mm 130 V 170 V 200 V 340 V 17 mm 4500 A 57 J 1000 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
SEI Stackpole Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

RV Varistors Through Hole Radial Disc 5mm 140 V 180 V 220 V 380 V 7.5 mm 400 A 7 J 110 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
SEI Stackpole Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 500

RV Varistors Through Hole Radial Disc 10mm 140 V 180 V 220 V 360 V 14 mm 2500 A 32 J 450 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
SEI Stackpole Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

RV Varistors Through Hole Radial Disc 7mm 150 V 200 V 240 V 395 V 9 mm 1200 A 15 J 210 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
SEI Stackpole Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 500

RV Varistors Through Hole Radial Disc 10mm 150 V 200 V 240 V 395 V 14 mm 2500 A 35 J 420 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
SEI Stackpole Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

RV Varistors Through Hole Radial Disc 7mm 175 V 225 V 270 V 455 V 9 mm 1200 A 18 J 185 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
SEI Stackpole Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

RV Varistors Through Hole Radial Disc 10mm 175 V 225 V 270 V 455 V 14 mm 2.5 kA 37 J 370 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
SEI Stackpole Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 500

RV Varistors Through Hole Radial Disc 14mm 175 V 225 V 270 V 455 V 17 mm 4500 A 70 J 740 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
SEI Stackpole Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

RV Varistors Through Hole Radial Disc 5mm 250 V 320 V 390 V 675 V 7.5 mm 400 A 12 J 65 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
SEI Stackpole Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

RV Varistors Through Hole Radial Disc 7mm 250 V 320 V 390 V 650 V 9 mm 1200 A 26 J 130 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
SEI Stackpole Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 500

RV Varistors Through Hole Radial Disc 10mm 250 V 320 V 390 V 650 V 14 mm 2500 A 60 J 260 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
SEI Stackpole Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

RV Varistors Through Hole Radial Disc 7mm 275 V 350 V 430 V 710 V 9 mm 1200 A 28 J 115 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
SEI Stackpole Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 500

RV Varistors Through Hole Radial Disc 10mm 275 V 350 V 430 V 710 V 14 mm 2500 A 65 J 230 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
SEI Stackpole Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

RV Varistors Through Hole Radial Disc 5mm 300 V 385 V 470 V 810 V 7.5 mm 400 A 15 J 55 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
SEI Stackpole Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 500

RV Varistors Through Hole Radial Disc 10mm 300 V 385 V 470 V 775 V 14 mm 2500 A 67 J 210 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
SEI Stackpole Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

RV Varistors Through Hole Radial Disc 7mm 320 V 415 V 510 V 845 V 9 mm 1200 A 31 J 100 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
SEI Stackpole Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 500

RV Varistors Through Hole Radial Disc 10mm 320 V 415 V 510 V 845 V 14 mm 2500 A 69 J 200 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
SEI Stackpole Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 500

RV Varistors Through Hole Radial Disc 14mm 320 V 415 V 510 V 845 V 17 mm 4500 A 121 J 390 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
SEI Stackpole Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 500

RV Varistors Through Hole Radial Disc 14mm 385 V 505 V 620 V 1.025 kV 17 mm 4500 A 128 J 320 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
SEI Stackpole Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 500

RV Varistors Through Hole Radial Disc 10mm 420 V 560 V 680 V 1.12 kV 14 mm 2500 A 75 J 150 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
SEI Stackpole Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 500

RV Varistors Through Hole Radial Disc 14mm 420 V 560 V 680 V 1.12 kV 17 mm 4500 A 130 J 290 pF - 40 C + 85 C Reel, Cut Tape, MouseReel