Varistors

Results: 39
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
SEI Stackpole Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 500

RV Varistors Through Hole Radial Disc 10mm 510 V 670 V 820 V 1.355 kV 14 mm 2500 A 85 J 120 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
SEI Stackpole Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE Non-Stocked Lead-Time 18 Weeks
Min.: 750
Mult.: 750
Reel: 750

RV Metal Oxide Varistors Through Hole Radial Disc 14mm 625 VAC 825 VDC 1 kV 1.65 kV 17 mm 4500 A 190 J 200 pF - 40 C + 85 C Reel
SEI Stackpole Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE Non-Stocked Lead-Time 18 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

RV Metal Oxide Varistors Through Hole Radial Disc 7mm 130 VAC 170 VDC 200 V 340 V 9 mm 1200 A 13 J 250 pF - 40 C + 85 C Reel
SEI Stackpole Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE Non-Stocked Lead-Time 18 Weeks
Min.: 750
Mult.: 750
Reel: 750

RV Metal Oxide Varistors Through Hole Radial Disc 20mm 130 VAC 170 VDC 200 V 340 V 25 mm 6500 A 95 J 2000 pF - 40 C + 85 C Reel
SEI Stackpole Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE Non-Stocked Lead-Time 18 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

RV Metal Oxide Varistors Through Hole Radial Disc 7mm 140 VAC 180 VDC 220 V 360 V 9 mm 1200 A 14 J 230 pF - 40 C + 85 C Reel
SEI Stackpole Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 500
Reel: 500

RV Metal Oxide Varistors Through Hole Radial Disc 14mm 150 VAC 200 VDC 240 V 395 V 17 mm 4500 A 63 J 830 pF - 40 C + 85 C Reel
SEI Stackpole Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 500
Reel: 500

RV Metal Oxide Varistors Through Hole Radial Disc 20mm 150 VAC 200 VDC 240 V 395 V 25 mm 6500 A 108 J 1650 pF - 40 C + 85 C Reel
SEI Stackpole Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 500
Reel: 500

RV Metal Oxide Varistors Through Hole Radial Disc 10mm 190 VAC 250 VDC 300 V 500 V 14 mm 2500 A 40 J 330 pF - 40 C + 85 C Reel
SEI Stackpole Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE Non-Stocked Lead-Time 18 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

RV Metal Oxide Varistors Through Hole Radial Disc 7mm 25 VAC 31 VDC 39 V 77 V 9 mm 250 A 2.1 J 1300 pF - 40 C + 85 C Reel
SEI Stackpole Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE Non-Stocked Lead-Time 18 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

RV Metal Oxide Varistors Through Hole Radial Disc 20mm 275 VAC 350 VDC 430 V 710 V 25 mm 6500 A 190 J 930 pF - 40 C + 85 C Reel
SEI Stackpole Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 500
Reel: 500

RV Metal Oxide Varistors Through Hole Radial Disc 20mm 300 VAC 385 VDC 470 V 775 V 25 mm 6500 A 204 J 850 pF - 40 C + 85 C Reel
SEI Stackpole Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE Non-Stocked Lead-Time 18 Weeks
Min.: 750
Mult.: 750
Reel: 750

RV Metal Oxide Varistors Through Hole Radial Disc 14mm 350 VAC 460 VDC 560 V 925 V 17 mm 4500 A 125 J 360 pF - 40 C + 85 C Reel
SEI Stackpole Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 500
Reel: 500

RV Metal Oxide Varistors Through Hole Radial Disc 20mm 385 VAC 505 VDC 620 V 1.025 kV 25 mm 6500 A 224 J 650 pF - 40 C + 85 C Reel
SEI Stackpole Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 500
Reel: 500

RV Metal Oxide Varistors Through Hole Radial Disc 10mm 460 VAC 615 VDC 750 V 1.24 kV 14 mm 2500 A 77 J 130 pF - 40 C + 85 C Reel