TDK Varistors

Results: 20
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
EPCOS / TDK Varistors 1206 11V 200A 800pF 9 417In Stock
Min.: 1
Mult.: 1
Reel: 3 000

CT MLVs PCB Mount SMD/SMT 11 VAC 14 VDC 18 V 33 V 200 A 500 mJ 800 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 60VAC 10% 3225mm 9 523In Stock
Min.: 1
Mult.: 1

CU Standard MLVs PCB Mount SMD/SMT 3225 (8063 metric) 60 VAC 85 VDC 100 V 165 V 400 A 2.2 J 250 pF - 40 C + 85 C Blister Pack
EPCOS / TDK Varistors 25Vrms 5A 64 457In Stock
Min.: 1
Mult.: 1
Reel: 4 000

SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 32 VDC 51.9 V 120 V 5 A 50 mJ 10 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 14Vrms 5A 4 095In Stock
Min.: 1
Mult.: 1
Reel: 4 000

SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 16 VDC 23 V 66 V 5 A 30 mJ 15 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors CT0603S5ARFG 8 624In Stock
Min.: 1
Mult.: 1
Reel: 4 000

SMD Disc Varistor, Auto-Grade 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 4 VAC 5.5 VDC 220 V 0.6 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors CT0603V150RFG 2 165In Stock
Min.: 1
Mult.: 1
Reel: 4 000

SMD Disc Varistor, Auto-Grade 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 16 VDC 150 V 290 V 3 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors CT0603L25HSG 4 102In Stock
Min.: 1
Mult.: 1
Reel: 4 000

SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 32 VDC 61 V 120 V 5 A - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 115VAC 10% 3225mm 430In Stock
2 000Expected 13/04/2026
Min.: 1
Mult.: 1
Reel: 1 000

Standard High Surge MLVs PCB Mount SMD/SMT 3225 (8063 metric) 115 VAC 150 VDC 18 V 36 V 100 A 3600 mJ 1750 pF - 40 C + 85 C Reel, Cut Tape
EPCOS / TDK Varistors 17Vrms 30A Non-Stocked Lead-Time 11 Weeks
Min.: 16 000
Mult.: 16 000
Reel: 16 000

SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 17 VAC 22 VDC 25 V 50 V 30 A 75 mJ 75 pF - 55 C + 125 C AEC-Q100 Reel
EPCOS / TDK Varistors 17Vrms 30A Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Reel: 16 000

SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 17 VAC 22 VDC 25 V 50 V 30 A 75 mJ 74.2 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 0603 14Vrms 1.0A Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Reel: 4 000

SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 16 VDC 175 V 290 V 3 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 9 VDC .1J 30V-CL 30A PK Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Reel: 4 000

B72500 MLVs Reel, Cut Tape
EPCOS / TDK Varistors 30Vrms 80A Non-Stocked Lead-Time 11 Weeks
Min.: 6 000
Mult.: 3 000
Reel: 3 000

Automotive MLVs PCB Mount SMD/SMT 0805 (2012 metric) 30 VAC 38 VDC 47 V 77 V 80 A 300 mJ 200 pF - 55 C + 125 C Reel
EPCOS / TDK Varistors 25Vrms 80A Non-Stocked Lead-Time 11 Weeks
Min.: 6 000
Mult.: 3 000
Reel: 3 000

Automotive MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 39 V 67 V 80 A 300 mJ 250 pF - 55 C + 125 C AEC-Q100 Reel
EPCOS / TDK Varistors N Non-Stocked Lead-Time 11 Weeks
Min.: 8 000
Mult.: 8 000
Reel: 8 000

Reel
EPCOS / TDK Varistors CT0402S17AG2 Non-Stocked Lead-Time 11 Weeks
Min.: 50 000
Mult.: 50 000
Reel: 50 000

Automotive with Load Dump and Jump Start Reel
EPCOS / TDK Varistors 0402 4.0V .6pF Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Reel: 10 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 0402 (1005 metric) 4 VAC 5.5 VDC 255 V 1 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 0402 14V 1A 2.2pF Non-Stocked Lead-Time 11 Weeks
Min.: 30 000
Mult.: 30 000
Reel: 10 000

Automotive with Load Dump and Jump Start MLVs 14 VAC Reel
EPCOS / TDK Varistors 16 VDC .03J 66V-CL 900PF PK Non-Stocked Lead-Time 11 Weeks
Min.: 20 000
Mult.: 20 000
Reel: 10 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 0402 (1005 metric) 14 VAC 16 VDC 23 V 66 V 2 A 30 mJ 10 pF - 40 C + 85 C Reel
EPCOS / TDK Varistors 25V 30A 300mJ Non-Stocked

MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 31 VDC 30 A 300 mJ - 55 C + 150 C Reel