KYOCERA AVX TransGuard Varistors

Results: 405
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KYOCERA AVX Varistors 11VAC 16VDC 2.9J 500 0pF 24.5 V 42V Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

VGAS MLVs PCB Mount SMD/SMT 1812 (4532 metric) 11 VAC 16 VDC 24.5 V 42 V 1 kA 2.9 J 5000 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 25VAC 31VDC 3.7J 260 0pF 39 V 65V Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

VGAS MLVs PCB Mount SMD/SMT 1812 (4532 metric) 25 VAC 31 VDC 39 V 65 V 800 A 3.7 J 2600 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 23VAC 26VDC 6.8J 700 0pF 35 V 57V Non-Stocked Lead-Time 25 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

VGAS MLVs PCB Mount SMD/SMT 2220 (5750 metric) 23 VAC 26 VDC 35 V 57 V 1.1 kA 6.8 J 7000 pF - 55 C + 125 C AEC-Q100 Reel
KYOCERA AVX Varistors 31Vdc 65V AECQ200 Va ristors Non-Stocked Lead-Time 25 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

VGAS MLVs PCB Mount SMD/SMT 2220 (5750 metric) 25 VAC 31 VDC 65 V 1.2 kA 12 J 6100 pF - 55 C + 125 C AEC-Q200 Reel
KYOCERA AVX Varistors TRANSGUARD Non-Stocked Lead-Time 9 Weeks
No
VC Reel