Littelfuse ZA Series Varistors

Results: 968
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 30 VAC 4.5J 93V-CL 500A-P 5 465In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 30 VAC 38 VDC 42 V to 52 V 89 V 10 mm 500 A 4.5 J 2000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 30V 250A 800pF 29 704In Stock
Min.: 1
Mult.: 1
Reel: 1 000

ZA MOVs PCB Mount Radial 30 VAC 38 VDC 51.7 V 93 V 7 mm 250 A 1.8 J 800 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 17 VAC 2.5J 53V-CL 500A-P 3 893In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 17 VAC 22 VDC 29.7 V 53 V 10 mm 500 A 2.5 J 3000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 05MM Radial 4 612In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 20 VAC 26 VDC 36.3 V 65 V 5 mm 2 kA 0.3 J 790 pF - 55 C + 85 C Bulk
Littelfuse Varistors 25V 250A 1100pF 9 971In Stock
Min.: 1
Mult.: 1
Reel: 1 000

ZA MOVs PCB Mount Radial 25 VAC 31 VDC 42.9 V 79 V 7 mm 250 A 1.2 J 1100 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 1000A 3870pF 3 362In Stock
Min.: 1
Mult.: 1
Reel: 500

ZA MOVs PCB Mount Radial 420 VAC 56 VDC 74.8 V 435 V 14 mm 1 kA 14 J 3300 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 60 VAC 20J 175V-CL 4500A 6 776In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 60 VAC 81 VDC 90 V to 110 V 175 V 14 mm 1.5 kA 20 J 2000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 25 VAC 3J 76V-CL 500A-PK 9 142In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 25 VAC 31 VDC 42.9 V 76 V 10 mm 500 A 3 J 2200 pF - 55 C + 85 C Bulk
Littelfuse Varistors 30 VAC 1.8J 93V-CL 250A-P 10 842In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 30 VAC 38 VDC 42 V to 52 V 93 V 7 mm 250 A 1.8 J 800 pF - 55 C + 85 C Bulk
Littelfuse Varistors 30V 250A 800pF 20 000In Stock
Min.: 1
Mult.: 1
Reel: 1 000

ZA MOVs PCB Mount Radial 30 VAC 38 VDC 51.7 V 93 V 7 mm 250 A 1.8 J 800 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 50 VAC 8J 135V-CL 2.5KA-P 7 104In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 50 VAC 66 VDC 73 V to 91 V 135 V 10 mm 2.5 kA 8 J 1100 pF - 55 C + 85 C Bulk
Littelfuse Varistors 4 VAC .4J 22V-CL 100A-P 7 117In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 4 VAC 5 VDC 6 V to 11 V 22 V 7 mm 100 A 400 mJ 3000 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 5MM ROHS / LEAD FREE 3 773In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 60 VAC 81 VDC 110 V 175 V 5 mm 400 A 2.5 J 90 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE 1 602In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 60 VAC 81 VDC 110 V 175 V 20 mm 6.5 kA 30 J 6500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 60 VAC 5J 165V-CL 1200A-P 7 632In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 60 VAC 81 VDC 90 V to 117 V 165 V 7 mm 1.2 kA 2.5 J 400 pF - 55 C + 85 C Bulk
Littelfuse Varistors 75 VAC 6J 205V-CL 1200A-P 4 180In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 75 VAC 102 VDC 132 V 205 V 7 mm 400 A 6 J 300 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS / LEAD FREE 87In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 75 VAC 102 VDC 132 V 210 V 20 mm 6.5 kA 33 J 1500 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS / LEAD FREE 3 431In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 75 VAC 102 VDC 132 V 200 V 10 mm 1 kA 12 J 750 pF - 55 C + 85 C Bulk
Littelfuse Varistors 75 VAC 22J 210V-CL 4500A 1 846In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 75 VAC 102 VDC 132 V 210 V 14 mm 2 kA 22 J 1700 pF - 55 C + 85 C Bulk
Littelfuse Varistors 6 VAC .14J 37V-CL 50KA-PK 2 618In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 6 VAC 8 VDC 9 V to 16 V 37 V 5 mm 50 A 140 mJ 1200 pF - 55 C + 85 C Bulk
Littelfuse Varistors 6 VAC .6J 34V-CL 100A-PK 1 402In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 6 VAC 8 VDC 16 V 34 V 7 mm 100 A 0.6 J 2500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 6 VAC 1.2J 30V-CL 250A-PK 4 742In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 6 VAC 8 VDC 9 V to 16 V 30 V 10 mm 250 A 1.2 J 6000 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 7MM ROHS / LEAD FREE 4 647In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 95 VAC 127 VDC 165 V 250 V 7 mm 400 A 8 J 250 pF - 55 C + 85 C Bulk
Littelfuse Varistors 95 VAC 45J 250V-CL 6500A 1 612In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 95 VAC 127 VDC 135 V to 165 V 250 V 20 mm 6.5 kA 45 J 1000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 95 VAC 20J 250V-CL 4500A 1 178In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 95 VAC 127 VDC 135 V to 165 V 255 V 14 mm 2 kA 20 J 1400 pF - 55 C + 85 C Bulk