Littelfuse Varistors

Results: 5 712
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM Non-Stocked Lead-Time 13 Weeks
Min.: 180
Mult.: 60

TMOV MOVs PCB Mount Radial 180 VAC 240 VDC 488 V 34 mm 40 kA 330 J 6800 pF - 55 C + 85 C Bulk
Littelfuse Varistors 550 VAC 95J 1.5KV-CL 3.5KA-P Non-Stocked Lead-Time 13 Weeks
Min.: 5 000
Mult.: 500
Reel: 500
Reel
Littelfuse Varistors 300V 14mm Phenolic UltraMOV Non-Stocked Lead-Time 17 Weeks
Min.: 1 500
Mult.: 500

UltraMOV Bulk
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 10 000
Mult.: 1 000
Reel: 1 000

ZA 14 VDC 36 V Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS / PB FREE Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 250 VAC 330 VDC 620 V 20 mm 6.5 kA 1000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 320V Non-Stocked Lead-Time 15 Weeks
Min.: 2 100
Mult.: 350

C-III MOVs PCB Mount Radial 320 VAC 850 V 20 mm 9 kA - 55 C + 85 C Bulk
Littelfuse Varistors 320V Non-Stocked Lead-Time 13 Weeks
Min.: 3 200
Mult.: 400
Reel: 400

C-III MOVs PCB Mount Radial 320 VAC 850 V 14 mm 6 kA - 55 C + 85 C Reel
Littelfuse Varistors 10V 250A 1600pF Non-Stocked Lead-Time 16 Weeks
Min.: 1 000
Mult.: 1 000
No
RA8 MOVs PCB Mount Radial 14 VAC 18 VDC 47 V 8 mm 250 A 10 J 1600 pF - 55 C + 125 C Bulk
Littelfuse Varistors 25mm 750V Bi-directional Non-Stocked Lead-Time 7 Weeks
Min.: 800
Mult.: 80

TMOV MOVs PCB Mount Radial 750 VAC 970 VDC 1.08 kV to 1.32 kV 1.95 kV 20 kA 670 J 460 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 12 Weeks
Min.: 180
Mult.: 60

TMOV MOVs PCB Mount Radial 125 VAC 150 VDC 305 V 34 mm 40 kA 0.0115 uF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM Non-Stocked Lead-Time 12 Weeks
Min.: 180
Mult.: 60

TMOV MOVs PCB Mount Radial 180 VAC 240 VDC 488 V 34 mm 40 kA 6800 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM Non-Stocked Lead-Time 12 Weeks
Min.: 180
Mult.: 60

TMOV MOVs PCB Mount Radial 200 VAC 265 VDC 540 V 34 mm 40 kA 6500 pF - 55 C + 85 C Bulk
Littelfuse Varistors Industrial lead-free 34S Non-Stocked Lead-Time 12 Weeks
Min.: 180
Mult.: 60

TMOV Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM Non-Stocked Lead-Time 12 Weeks
Min.: 180
Mult.: 60

TMOV MOVs PCB Mount Radial 480 VAC 640 VDC 1.24 kV 34 mm 40 kA 2700 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM Non-Stocked Lead-Time 12 Weeks
Min.: 180
Mult.: 30

TMOV MOVs PCB Mount Radial 510 VAC 675 VDC 1.35 kV 34 mm 40 kA 2500 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM Non-Stocked Lead-Time 12 Weeks
Min.: 180
Mult.: 30

TMOV MOVs PCB Mount Radial 550 VAC 700 VDC 1.415 kV 34 mm 40 kA 2250 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM Non-Stocked Lead-Time 12 Weeks
Min.: 180
Mult.: 30

TMOV MOVs PCB Mount Radial 620 VAC 800 VDC 1.589 kV 34 mm 40 kA 2100 pF - 55 C + 85 C Bulk
Littelfuse Varistors 14V 7mm Phenolic AEC-Q200 AUMOV Non-Stocked Lead-Time 12 Weeks
Min.: 8 400
Mult.: 1 400

AUMOV MOVs PCB Mount Radial 14 VAC 16 VDC 22 V 43 V 9 mm 2.5 A 2.2 J 2450 pF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 600

SM7 Reel, Cut Tape, MouseReel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 12 Weeks
Min.: 2 000
Mult.: 200

C-III Bulk
Littelfuse Varistors Fuse Body MOV Non-Stocked
Min.: 1
Mult.: 1

M PCB Mount Axial 125 VAC 150 VDC 295 V 40.2 mm 40 kA 340 J 6400 pF - 55 C + 85 C Bulk
Littelfuse Varistors Fuse Body MOV Non-Stocked
Min.: 1
Mult.: 1

M PCB Mount Axial 140 VAC 185 VDC 355 V 40.2 mm 40 kA 420 J 5000 pF - 55 C + 85 C Bulk
Littelfuse Varistors Fuse Body MOV Non-Stocked
Min.: 1
Mult.: 1

M PCB Mount Axial 175 VAC 230 VDC 450 V 40.2 mm 40 kA 500 J 3800 pF - 55 C + 85 C Bulk
Littelfuse Varistors Fuse Body MOV Non-Stocked
Min.: 1
Mult.: 1

M PCB Mount Axial 230 VAC 300 VDC 585 V 40.2 mm 40 kA 600 J 3000 pF - 55 C + 85 C Bulk
Littelfuse Varistors Fuse Body MOV Non-Stocked
Min.: 1
Mult.: 1

M PCB Mount Axial 250 VAC 330 VDC 640 V 40.2 mm 40 kA 660 J 2800 pF - 55 C + 85 C Bulk