Littelfuse Varistors

Results: 5 712
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 550Vac 700Vdc 34mm SQ Non-Stocked
Min.: 120
Mult.: 24

34S MOVs PCB Mount Radial 550 VAC 700 VDC 939 V 1.415 kV 40 kA 965 J 2250 pF - 45 C + 75 C Bulk
Littelfuse Varistors 550Vac 700Vdc 34mm SQ Non-Iso Non-Stocked
Min.: 120
Mult.: 24

34S Bulk
Littelfuse Varistors 620Vac 800Vdc 34mm SQ Non-Stocked
Min.: 120
Mult.: 24

34S 800 VDC 1.589 kV Bulk
Littelfuse Varistors 620Vac 800Vdc 34mm SQ Non-Iso Non-Stocked
Min.: 120
Mult.: 24

34S Bulk
Littelfuse Varistors 750Vac 970Vdc 34mm SQ Non-Stocked
Min.: 120
Mult.: 24

34S MOVs PCB Mount Radial 1 kVAC 970 VDC 1.8 kV 2 kV 40 kA 1.2 kJ 1800 pF - 45 C + 75 C Bulk
Littelfuse Varistors 750Vac 970Vdc 34mm SQ Non-Iso Non-Stocked
Min.: 120
Mult.: 24

34S Bulk
Littelfuse Varistors 320Vrms 380pF 14mm Disc Non-Stocked
Min.: 1 500
Mult.: 1 500

iTMOV MOVs PCB Mount Radial 320 VAC 561 VDC 840 V 14 mm 6 kA 380 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 13 Weeks
Min.: 1 500
Mult.: 500
Reel: 500

TMOV MOVs PCB Mount Radial 125 VAC 180 VDC 300 V 14 mm 6 kA 1100 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 13 Weeks
Min.: 1 200
Mult.: 600

iTMOV MOVs PCB Mount Radial 125 VAC 300 V 14 mm 6 kA 1100 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 13 Weeks
Min.: 1 500
Mult.: 500
Reel: 500

iTMOV MOVs PCB Mount Radial 125 VAC 180 VDC 300 V 14 mm 6 kA 1100 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 13 Weeks
Min.: 1 200
Mult.: 600

TMOV Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 13 Weeks
Min.: 1 500
Mult.: 500
Reel: 500

TMOV MOVs PCB Mount Radial 130 VAC 205 VDC 340 V 14 mm 6 kA 1000 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 13 Weeks
Min.: 1 200
Mult.: 600

iTMOV MOVs PCB Mount Radial 130 VAC 170 VDC 225.5 V 340 V 14 mm 6 kA 50 J 1000 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM ROHS Non-Stocked Lead-Time 13 Weeks
Min.: 1 200
Mult.: 600

iTMOV Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 13 Weeks
Min.: 1 500
Mult.: 500
Reel: 500

iTMOV MOVs PCB Mount Radial 130 VAC 205 VDC 340 V 14 mm 6 kA 1000 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 13 Weeks
Min.: 1 500
Mult.: 500
Reel: 500

TMOV MOVs PCB Mount Radial 140 VAC 220 VDC 360 V 14 mm 6 kA 900 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 13 Weeks
Min.: 1 200
Mult.: 600

iTMOV MOVs PCB Mount Radial 140 VAC 360 V 14 mm 6 kA 900 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 13 Weeks
Min.: 1 500
Mult.: 500
Reel: 500

iTMOV MOVs PCB Mount Radial 140 VAC 220 VDC 360 V 14 mm 6 kA 900 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 13 Weeks
Min.: 1 500
Mult.: 500
Reel: 500

TMOV MOVs PCB Mount Radial 150 VAC 240 VDC 395 V 14 mm 6 kA 800 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 13 Weeks
Min.: 1 500
Mult.: 500
Reel: 500

iTMOV MOVs PCB Mount Radial 150 VAC 240 VDC 395 V 14 mm 6 kA 800 pF - 55 C + 85 C Reel
Littelfuse Varistors 14MM 150V STRAIGHT INLINE Non-Stocked Lead-Time 13 Weeks
Min.: 1 500
Mult.: 500
Reel: 500

iTMOV Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 13 Weeks
Min.: 1 500
Mult.: 500
Reel: 500

TMOV MOVs PCB Mount Radial 175 VAC 270 VDC 455 V 14 mm 6 kA 700 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 13 Weeks
Min.: 1 500
Mult.: 500
Reel: 500

TMOV Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 13 Weeks
Min.: 1 200
Mult.: 600

iTMOV MOVs PCB Mount Radial 175 VAC 297 VDC 455 V 14 mm 6 kA 70 J 700 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 13 Weeks
Min.: 1 500
Mult.: 500
Reel: 500

iTMOV MOVs PCB Mount Radial 175 VAC 270 VDC 455 V 14 mm 6 kA 700 pF - 55 C + 85 C Reel