Littelfuse Varistors

Results: 5 712
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM Non-Stocked Lead-Time 13 Weeks
Min.: 180
Mult.: 60

TMOV MOVs PCB Mount Radial 200 VAC 265 VDC 540 V 34 mm 40 kA 6500 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM Non-Stocked
Min.: 180
Mult.: 60

TMOV MOVs PCB Mount Radial 200 VAC 265 VDC 540 V 34 mm 40 kA 6500 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34 MM DISC Non-Stocked Lead-Time 13 Weeks
Min.: 180
Mult.: 60

TMOV MOVs PCB Mount Radial 250 VAC 330 VDC 650 V 34 mm 40 kA 5000 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM Non-Stocked Lead-Time 13 Weeks
Min.: 180
Mult.: 60

TMOV MOVs PCB Mount Radial 250 VAC 330 VDC 650 V 34 mm 40 kA 5000 pF - 55 C + 85 C Bulk
Littelfuse Varistors Thermally Protected 34MM Non-Stocked
Min.: 180
Mult.: 60

TMOV Bulk
Littelfuse Varistors RADIAL 34MM 275VAC Non-Stocked Lead-Time 13 Weeks
Min.: 180
Mult.: 60

TMOV MOVs PCB Mount Radial 275 VAC 369 VDC 473 V 730 V 34 mm 40 kA 550 J 4500 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM Non-Stocked Lead-Time 13 Weeks
Min.: 180
Mult.: 60

TMOV MOVs PCB Mount Radial 275 VAC 369 VDC 730 V 34 mm 40 kA 4500 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34 MM DISC Non-Stocked Lead-Time 13 Weeks
Min.: 180
Mult.: 60

TMOV MOVs PCB Mount Radial 300 VAC 400 VDC 780 V 34 mm 40 kA 4050 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM Non-Stocked Lead-Time 13 Weeks
Min.: 180
Mult.: 60

TMOV MOVs PCB Mount Radial 300 VAC 400 VDC 780 V 34 mm 40 kA 4050 pF - 55 C + 85 C Bulk
Littelfuse Varistors Thermally Protected 34MM Non-Stocked Lead-Time 13 Weeks
Min.: 180
Mult.: 60

TMOV Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34 MM DISC Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 320 VAC 420 VDC 561 V 830 V 34 mm 40 kA 3800 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM Non-Stocked Lead-Time 13 Weeks
Min.: 180
Mult.: 60

TMOV MOVs PCB Mount Radial 320 VAC 420 VDC 830 V 34 mm 40 kA 460 J 3800 pF - 55 C + 85 C Bulk
Littelfuse Varistors Thermally Protected 34MM Non-Stocked
Min.: 180
Mult.: 60

TMOV Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34 MM DISC Non-Stocked Lead-Time 13 Weeks
Min.: 180
Mult.: 60

TMOV MOVs PCB Mount Radial 330 VAC 435 VDC 855 V 34 mm 40 kA 3700 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM Non-Stocked Lead-Time 13 Weeks
Min.: 180
Mult.: 60

TMOV MOVs PCB Mount Radial 330 VAC 435 VDC 855 V 34 mm 40 kA 3700 pF - 55 C + 85 C Bulk
Littelfuse Varistors Thermally Protected 34MM Non-Stocked
Min.: 180
Mult.: 60

TMOV Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34 MM DISC Non-Stocked Lead-Time 13 Weeks
Min.: 180
Mult.: 60

TMOV MOVs PCB Mount Radial 350 VAC 460 VDC 910 V 34 mm 40 kA 3500 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM Non-Stocked Lead-Time 13 Weeks
Min.: 180
Mult.: 60

TMOV MOVs PCB Mount Radial 350 VAC 460 VDC 910 V 34 mm 40 kA 3500 pF - 55 C + 85 C Bulk
Littelfuse Varistors Thermally Protected 34MM Non-Stocked
Min.: 180
Mult.: 60

TMOV Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34 MM DISC Non-Stocked Lead-Time 13 Weeks
Min.: 180
Mult.: 60

TMOV MOVs PCB Mount Radial 385 VAC 506 VDC 1.005 kV 34 mm 40 kA 3300 pF - 55 C + 85 C Bulk
Littelfuse Varistors Industrial lead-free 34S Non-Stocked
Min.: 180
Mult.: 60

TMOV Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34 MM DISC Non-Stocked Lead-Time 13 Weeks
Min.: 180
Mult.: 60

TMOV MOVs PCB Mount Radial 420 VAC 560 VDC 748 V 1.13 kV 34 mm 40 kA 910 J 3000 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM Non-Stocked Lead-Time 13 Weeks
Min.: 180
Mult.: 60

TMOV MOVs PCB Mount Radial 420 VAC 560 VDC 1.13 kV 34 mm 40 kA 3000 pF - 55 C + 85 C Bulk
Littelfuse Varistors Thermally Protected 34MM Non-Stocked Lead-Time 13 Weeks
Min.: 180
Mult.: 60

TMOV Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34 MM DISC Non-Stocked Lead-Time 13 Weeks
Min.: 180
Mult.: 60

TMOV MOVs PCB Mount Radial 460 VAC 610 VDC 1.188 kV 34 mm 40 kA 2800 pF - 55 C + 85 C Bulk