Littelfuse Varistors

Results: 5 712
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 130V to 1000V LA Varistor 1 838In Stock
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 680 VAC 680 VDC 1.7 kV 20 mm - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS / PB FREE 5 785In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 680 VAC 875 VDC 1.21 kV 1.875 kV 10 mm 2.5 kA 75 J 65 pF - 55 C + 85 C Bulk
Littelfuse Varistors 1200V 70kA 3500pF 65In Stock
Min.: 1
Mult.: 1

BA MOVs PCB Mount SMD/SMT 750 VAC 970 VDC 1.2 kV 1.88 kV 60 mm 70 kA 2.6 kJ 3500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 50 VAC 8J 135V-CL 2.5KA-P 7 104In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 50 VAC 66 VDC 73 V to 91 V 135 V 10 mm 2.5 kA 8 J 1100 pF - 55 C + 85 C Bulk
Littelfuse Varistors 85 VDC 2.5J 180V-CL 250A PK 10 226In Stock
Min.: 1
Mult.: 1
Reel: 2 000

MLA MLVs PCB Mount SMD/SMT 1210 (3225 metric) 67 VAC 85 VDC 95 V 180 V 250 A 2.5 J 260 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors MLV VARISTOR 9V 0402 ML SERIES LOW CAP 20 878In Stock
Min.: 1
Mult.: 1
Reel: 10 000

MLA MLVs PCB Mount SMD/SMT 0402 (1005 metric) 6.5 VAC 9 VDC 16 V 35 V 4 A 0.02 J 33 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 9V 20A 120pF 22V-CLAMP@1A-PK 22 867In Stock
Min.: 1
Mult.: 1
Reel: 10 000

MLA MLVs PCB Mount SMD/SMT 0402 (1005 metric) 6.5 VAC 9 VDC 16 V 30 V 20 A 500 mJ 140 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS 360In Stock
Min.: 1
Mult.: 1
Reel: 600

SM7 MOVs PCB Mount SMD/SMT 115 VAC 153 VDC 198 V 300 V 1.2 kA 10 J 200 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS 985In Stock
Min.: 1
Mult.: 1
Reel: 600

SM7 MOVs PCB Mount SMD/SMT 420 VAC 560 VDC 748 V 1.12 kV 1.2 kA 30 J 55 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 559In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 125 VAC 150 VDC 198 V 300 V 14 mm 6 kA 35 J 1100 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 691In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 175 VAC 225 VDC 297 V 455 V 14 mm 6 kA 70 J 700 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 650In Stock
Min.: 1
Mult.: 1

iTMOV MOVs PCB Mount Radial 200 VAC 530 V 14 mm 6 kA 630 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 1 334In Stock
4 200Expected 13/04/2026
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 14 mm 6 kA 100 J 500 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 41In Stock
Min.: 1
Mult.: 1

iTMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 14 mm 6 kA 100 J 500 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 930In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 275 VAC 350 VDC 473 V 710 V 14 mm 6 kA 110 J 450 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 55In Stock
Min.: 1
Mult.: 1

iTMOV MOVs PCB Mount Radial 275 VAC 350 VDC 473 V 710 V 14 mm 6 kA 110 J 450 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 784In Stock
3 000On Order
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 300 VAC 517 VDC 517 V 775 V 14 mm 6 kA 125 J 400 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 1 055In Stock
Min.: 1
Mult.: 1
Reel: 400

TMOV MOVs PCB Mount Radial 300 VAC 470 VDC 517 V 775 V 14 mm 6 kA 125 J 400 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 626In Stock
1 500Expected 06/04/2026
Min.: 1
Mult.: 1

iTMOV MOVs PCB Mount Radial 300 VAC 517 VDC 517 V 775 V 14 mm 6 kA 125 J 400 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 186In Stock
1 500Expected 10/04/2026
Min.: 1
Mult.: 1

iTMOV MOVs PCB Mount Radial 300 VAC 385 VDC 517 V 775 V 14 mm 6 kA 125 J 400 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 509In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 14 mm 6 kA 150 J 360 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 245In Stock
1 200Expected 16/06/2026
Min.: 1
Mult.: 1
Reel: 400

TMOV MOVs PCB Mount Radial 385 VAC 620 VDC 682 V 1.025 kV 14 mm 6 kA 150 J 360 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors Thermally Protected 14MM 559In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 550 VAC 715 VDC 1.001 kV 1.355 kV 14 mm 6 kA 190 J 180 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 603In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 125 VAC 150 VDC 198 V 300 V 20 mm 10 kA 52 J 2400 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 854In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 360 V 20 mm 10 kA 110 J 1750 pF - 55 C + 85 C Bulk