Littelfuse Varistors

Results: 5 712
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 130V 10000A 1900pF 20mm Radial 594In Stock
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 130 VAC 170 VDC 225.5 V 340 V 20 mm 10 kA 145 J 1900 pF - 55 C + 125 C Bulk
Littelfuse Varistors 175V 10000A 1400pF 20mm Radial 741In Stock
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 175 VAC 225 VDC 297 V 455 V 20 mm 10 kA 180 J 1400 pF - 55 C + 125 C Bulk
Littelfuse Varistors 275V 10000A 900pF 20mm Radial 306In Stock
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 275 VAC 350 VDC 473 V 710 V 20 mm 10 kA 260 J 900 pF - 55 C + 125 C Bulk
Littelfuse Varistors 300V 10000A 800pF 20mm Radial 261In Stock
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 300 VAC 385 VDC 517 V 775 V 20 mm 10 kA 290 J 800 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE 137In Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 23 mm 10 kA 320 J 750 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 420V 10000A 600pF 20mm Radial 1 037In Stock
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 420 VAC 560 VDC 748 V 1.12 kV 20 mm 10 kA 330 J 600 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE 30In Stock
1 000Expected 30/07/2026
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 23 mm 10 kA 410 J 350 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 23V 20mm Phenolic UltraMOV 641In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 23 VAC 28 VDC 36 V 71 V 20 mm 8 kA 70 J 0.014 uF - 40 C + 125 C Bulk
Littelfuse Varistors 25V 20mm Phenolic UltraMOV 1 198In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 20 mm 8 kA 77 J 0.0135 uF - 40 C + 125 C Bulk
Littelfuse Varistors 30V 20mm Phenolic AEC-Q200 AUMOV 2 506In Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 30 VAC 34 VDC 47 V 93 V 17 mm 20 A 90 J 0.012 uF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors 30V 20mm Phenolic UltraMOV 772In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 20 mm 8 kA 90 J 0.012 uF - 40 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE 181In Stock
900Expected 01/06/2026
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 23 mm 10 kA 320 J 750 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 40V 20mm Phenolic UltraMOV 524In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 20 mm 8 kA 140 J 8500 pF - 40 C + 125 C Bulk
Littelfuse Varistors 60V 20mm Phenolic UltraMOV 1 263In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 175 V 20 mm 10 kA 100 J 5200 pF - 55 C + 125 C Bulk
Littelfuse Varistors 75V 20mm Phenolic UltraMOV 177In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 75 VAC 102 VDC 120 V 210 V 20 mm 10 kA 120 J 4800 pF - 55 C + 125 C Bulk
Littelfuse Varistors 95V 20mm Phenolic UltraMOV 1 340In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 95 VAC 127 VDC 150 V 250 V 20 mm 10 kA 150 J 3700 pF - 55 C + 125 C Bulk
Littelfuse Varistors 320 VAC 546J 845V-CL 15KA-PK 2 076In Stock
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 23 mm 15 kA 546 J 1000 pF - 40 C + 125 C Bulk
Littelfuse Varistors 140V 250A 105pF 13 Inch Reel 637In Stock
4 000Expected 24/06/2026
Min.: 1
Mult.: 1
Reel: 4 000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 140 VAC 180 VDC 220 V 360 V 250 A 5 J 160 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 140V 250A 105pF 7 Inch Reel 235In Stock
2 000Expected 03/06/2026
Min.: 1
Mult.: 1
Reel: 1 000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 140 VAC 180 VDC 220 V 360 V 250 A 5 J 160 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 132V 100A 21pF 304In Stock
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 138 VAC 191 VDC 220 V 360 V 3 mm 100 A 0.9 J 21 pF - 55 C + 85 C Bulk
Littelfuse Varistors 140 VAC 6J 360V-CL 400A-PK 1 386In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 140 VAC 180 VDC 198 V to 253 V 360 V 5 mm 400 A 6 J 90 pF - 55 C + 85 C Bulk
Littelfuse Varistors 10V 40A 410pF 60In Stock
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 51 V 3 mm 40 A 100 mJ 410 pF - 55 C + 85 C Bulk
Littelfuse Varistors 14 VAC .9J 43V-CL 250A-P 6 031In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 14 VAC 18 VDC 18.7 V to 26 V 47 V 7 mm 150 A 900 mJ 1600 pF - 55 C + 85 C Bulk
Littelfuse Varistors 14 VAC 2J 43V-CL 500A-PK 3 339In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 14 VAC 18 VDC 19.8 V to 24.2 V 43 V 10 mm 500 A 2 J 4000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 14 VAC 4J 43V-CL 1KA-PK 3 308In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 14 VAC 18 VDC 18.7 V to 26 V 43 V 14 mm 1 kA 4 J 9000 pF - 55 C + 85 C Bulk