Littelfuse Varistors

Results: 5 712
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 5.5V 660pF 0805 AEC-Q200 MLA AUTO 1 346In Stock
Min.: 1
Mult.: 1
Reel: 2 500
MLA AUTO MLVs PCB Mount SMD/SMT 0805 (2012 metric) 4 VAC 5 VDC 9.3 V 17.5 V 40 A 0.1 J 660 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT 1 576In Stock
Min.: 1
Mult.: 1

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 5 VDC 17.5 V 1840 pF - 55 C + 125 C Bulk
Littelfuse Varistors 5.5 VDC .3J 17.5V-CL 120A P 7 741In Stock
Min.: 1
Mult.: 1
Reel: 2 500

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 4 VAC 5 VDC 9.3 V 17.5 V 120 A 300 mJ 1840 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 250pF 468In Stock
3 000Expected 21/05/2026
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 510 VAC 675 VDC 735 V to 910 V 1.35 kV 14 mm 4.5 kA 110 J 250 pF - 55 C + 85 C Bulk
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS 8In Stock
1 800Expected 08/06/2026
Min.: 1
Mult.: 1
Reel: 600

SM7 MOVs PCB Mount SMD/SMT 510 VAC 675 VDC 910 V 1.2 kV 1.2 kA 40 J 45 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 820V 70kA 5000pF 32In Stock
Min.: 1
Mult.: 1

BA MOVs PCB Mount SMD/SMT 510 VAC 675 VDC 820 V 1.3 kV 60 mm 70 kA 1.8 kJ 5000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 820V 40kA 2500pF 1In Stock
30Expected 17/04/2026
Min.: 1
Mult.: 1

DB MOVs PCB Mount SMD/SMT 510 VAC 675 VDC 820 V 1.35 kV 40 mm 40 kA 700 J 2500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 35V 100A 600pF 7 Inch Reel 1 012In Stock
Min.: 1
Mult.: 1
Reel: 1 000
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 35 VAC 45 VDC 56 V 107 V 100 A 1.4 J 700 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 53V 40A 180pF 141In Stock
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 32 VAC 40 VDC 56 V 117 V 3 mm 40 A 230 mJ 180 pF - 55 C + 85 C Bulk
Littelfuse Varistors 35 VAC .5J 110V-CL 100A- 1 458In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 35 VAC 45 VDC 61.6 V 108 V 5 mm 100 A 500 mJ 180 pF - 55 C + 85 C Bulk
Littelfuse Varistors 35 VAC 30J 110V-CL 2KA-P 763In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 35 VAC 45 VDC 61.6 V 110 V 20 mm 2 kA 30 J 0.01 uF - 55 C + 85 C Bulk
Littelfuse Varistors 35 VAC 2.3J 110V-CL 250A- 4 360In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 35 VAC 45 VDC 50 V to 62 V 107 V 7 mm 700 A 2.3 J 700 pF - 55 C + 85 C Bulk
Littelfuse Varistors 35 VAC 5.5J 110V-CL 500A- 300In Stock
5 000Expected 18/05/2026
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 35 VAC 45 VDC 61.6 V 103 V 10 mm 500 A 5.5 J 1800 pF - 55 C + 85 C Bulk
Littelfuse Varistors 35 VAC 10J 110V-CL 1KA-P 2 521In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 35 VAC 45 VDC 50 V to 62 V 103 V 14 mm 1 kA 10 J 3900 pF - 55 C + 85 C Bulk
Littelfuse Varistors 14MM Radial 494In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 35 VAC 45 VDC 61.6 V 110 V 14 mm 1 kA 10 J 4840 pF - 55 C + 85 C Bulk
Littelfuse Varistors 1000A 3900pF 490In Stock
Min.: 1
Mult.: 1
Reel: 500

ZA MOVs PCB Mount Radial 35 VAC 45 VDC 61.6 V 110 V 14 mm 1 kA 10 J 3900 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 575V 90pF 4 916In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 575 VAC 730 VDC 1.001 kV 1.5 kV 10 mm 2.5 kA 65 J 90 pF - 55 C + 85 C Bulk
Littelfuse Varistors 575V 220pF 2 541In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 575 VAC 730 VDC 805 V to 1 kV 1.5 kV 14 mm 4.5 kA 120 J 220 pF - 55 C + 85 C Bulk
Littelfuse Varistors 575V 100A High 1 002In Stock
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 575 VAC 575 VDC 1.001 kV 1.5 kV 20 mm 9 kA 460 J - 55 C + 85 C Bulk
Littelfuse Varistors 575V 220pF 2 490In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 575 VAC 730 VDC 1.5 kV 14 mm 4.5 kA 220 pF - 55 C + 85 C Bulk
Littelfuse Varistors 575V 220pF 2 343In Stock
Min.: 1
Mult.: 1
Reel: 400

LA MOVs PCB Mount Radial 575 VAC 730 VDC 1.5 kV 14 mm 4.5 kA 220 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors RADIAL VARISTOR 5MM ROHS / LEAD FREE 1 707In Stock
4 500Expected 17/04/2026
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 5 mm 400 A 13 J 33 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE 8In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 625 VAC 825 VDC 900 V 1.65 kV 20 mm 6.5 kA 230 J 425 pF - 55 C + 85 C Bulk
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT 990In Stock
Min.: 1
Mult.: 1
Reel: 500

MLA Reel, Cut Tape, MouseReel
Littelfuse Varistors 660V 400pF 959In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 660 VAC 850 VDC 1.1 kV 1.65 kV 20 mm 6.5 kA 250 J 400 pF - 55 C + 85 C Bulk