Littelfuse Varistors

Results: 5 712
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE 1 278In Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 17 mm 6.5 kA 130 J 450 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 18V 1440pF 1210 AEC-Q200 MLA AUTO 1 395In Stock
Min.: 1
Mult.: 1
Reel: 2 000

MLA AUTO MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 18 VDC 28 V 44 V 500 A 2.5 J 2930 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE 208In Stock
Min.: 1
Mult.: 1
Reel: 400
AUMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 145 V 23 mm 10 kA 80 J 6000 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape
Littelfuse Varistors 230 VAC 360J 595V-CL 15KA-PK 1 278In Stock
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 23 mm 15 kA 360 J 1300 pF - 40 C + 125 C Bulk
Littelfuse Varistors 300 VAC 500J 775V-CL 15KA-PK 1 380In Stock
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 23 mm 15 kA 500 J 1000 pF - 40 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE 287In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 250 VAC 330 VDC 429 V 650 V 14 mm 4.5 kA 72 J 500 pF - 55 C + 85 C Bulk
Littelfuse Varistors DHB Series 85In Stock
Min.: 1
Mult.: 1

DHB34 MOVs PCB Mount Radial 420 VAC 560 VDC 1.13 kV 34 mm 40 kA 3000 pF - 55 C + 85 C Bulk
Littelfuse Varistors HF TERMINAL 102In Stock
Min.: 1
Mult.: 1

HF34 MOVs PCB Mount Radial 480 VAC 640 VDC 750 V 1.24 kV 34 mm 40 kA 650 J 2700 pF - 55 C + 85 C Bulk
Littelfuse Varistors 53V 40A 180pF 1 530In Stock
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 108 V 3 mm 40 A 0.25 J 180 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 1 200In Stock
Min.: 1
Mult.: 1
Reel: 300

TMOV MOVs PCB Mount Radial 385 VAC 620 VDC 1.025 kV 20 mm 10 kA 700 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 845In Stock
Min.: 1
Mult.: 1

iTMOV MOVs PCB Mount Radial 750 VAC 970 VDC 1.32 kV 1.98 kV 20 mm 10 kA 480 J 175 pF - 55 C + 85 C Bulk
Littelfuse Varistors 14V 5mm Epoxy UltraMOV 4 357In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 5 mm 500 A 1 J 1100 pF - 40 C + 85 C Bulk
Littelfuse Varistors 95V 5mm Epoxy UltraMOV 4 430In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 95 VAC 127 VDC 150 V 250 V 5 mm 800 A 9 J 200 pF Bulk
Littelfuse Varistors Multi Layer HS 655In Stock
Min.: 1
Mult.: 1

MHS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 30 VAC 42 VDC 135 V 0.005 J 3 pF - 55 C + 125 C Bulk
Littelfuse Varistors Multi Layer HS 2 400In Stock
Min.: 1
Mult.: 1

MHS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 9 VDC 30 V 22 pF - 55 C + 125 C Bulk
Littelfuse Varistors 23V 7mm Epoxy UltraMOV 4 100In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 23 VAC 28 VDC 36 V 71 V 7 mm 1 kA 5 J 1650 pF - 40 C + 85 C Bulk
Littelfuse Varistors 20MM Radial 1 243In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 130 VAC 175 VDC 220 V 325 V 20 mm 6.5 kA 70 J 1900 pF - 55 C + 85 C Bulk
Littelfuse Varistors 230V 14mm Epoxy UltraMOV 3 500In Stock
Min.: 1
Mult.: 1
Reel: 500
UltraMOV Reel, Cut Tape
Littelfuse Varistors 30V 14mm Phenolic UltraMOV 1 620In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 14 mm 4 kA 32 J 5550 pF - 40 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE 1 719In Stock
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 17 mm 6.5 kA 40 J 5000 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 07MM ROHS / LEAD FREE 4 180In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 150 VAC 200 VDC 268 V 395 V 7 mm 1.2 kA 13 J 150 pF - 55 C + 85 C Bulk
Littelfuse Varistors 11V 20mm Phenolic UltraMOV 1 110In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 20 mm 8 kA 25 J 0.026 uF - 40 C + 125 C Bulk
Littelfuse Varistors 17V 20mm Phenolic UltraMOV 785In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 20 mm 8 kA 35 J 0.01875 uF - 40 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE 413In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 14 VAC 18 VDC 24.2 V 43 V 20 mm 2 kA 12 J 0.018 uF - 55 C + 85 C Bulk
Littelfuse Varistors 20MM Radial 309In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 275 VAC 369 VDC 453 V 680 V 20 mm 6.5 kA 140 J 900 pF - 55 C + 85 C Bulk