Through Hole Varistors

Results: 8 109
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors CV 150Vrms 7mm Bulk L1 1 699In Stock
Min.: 1
Mult.: 1

CV MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 9 mm 1.2 kA 18 J 280 pF - 40 C + 85 C Bulk
Bourns Varistors CVQ 150Vrms 10mm Bulk L1 660In Stock
Min.: 1
Mult.: 1

CVQ MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 12.5 mm 3.5 kA 46 J 510 pF - 40 C + 85 C Bulk
Bourns Varistors CVQ 150Vrms 23mm Bulk L1 366In Stock
Min.: 1
Mult.: 1

CVQ MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 25 mm 15 kA 207 J 2900 pF - 40 C + 85 C Bulk
Bourns Varistors CVQ 150Vrms 7mm Bulk L1 1 897In Stock
Min.: 1
Mult.: 1

CVQ MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 9 mm 1.75 kA 23 J 280 pF - 40 C + 85 C Bulk
Bourns Varistors CVQ 275Vrms 23mm Bulk L1 295In Stock
Min.: 1
Mult.: 1

CVQ MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 25 mm 15 kA 370 J 1600 pF - 40 C + 85 C Bulk
Bourns Varistors CVQ 300Vrms 14mm Bulk L1 568In Stock
Min.: 1
Mult.: 1

CVQ MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 6 kA 192 J 490 pF - 40 C + 85 C Bulk
Bourns Varistors CVQ 300Vrms 23mm Bulk L1 165In Stock
Min.: 1
Mult.: 1

CVQ MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 25 mm 15 kA 462 J 1300 pF - 40 C + 85 C Bulk
Bourns Varistors CV+ 300 K 7 B L1 1 774In Stock
Min.: 1
Mult.: 1

CVQ MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 9 mm 1.75 kA 46 J 150 pF - 40 C + 85 C Bulk
Bourns Varistors SV 150 K 20 B L1 260In Stock
Min.: 1
Mult.: 1

SV MOVs Through Hole Radial 150 VAC 200 VDC 240 V 360 V 22.5 mm 12 kA 213 J 1740 pF - 40 C + 85 C Bulk
Bourns Varistors SV 150Vrms 5mm Bulk L1 2 487In Stock
Min.: 1
Mult.: 1

SV MOVs Through Hole Radial 150 VAC 200 VDC 240 V 360 V 7 mm 600 A 11 J 160 pF - 40 C + 85 C Bulk
Bourns Varistors SV 550Vrms 10mm Bulk L1 542In Stock
Min.: 1
Mult.: 1

SV MOVs Through Hole Radial 550 VAC 745 VDC 910 V 1.35 kV 12 mm 3.5 kA 168 J 200 pF - 40 C + 85 C Bulk
Eaton Electronics Varistors MOV, 07 mm size, 130 VAC 1 698In Stock
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 130 VAC 170 VDC 200 V 340 V 9 mm 10 A 13 J 250 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOV, 07 mm size, 250 VAC 1 780In Stock
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 9 mm 10 A 26 J 130 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOV, 07 mm size, 300 VAC 1 757In Stock
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 9 mm 10 A 29 J 105 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOV, 14 mm size, 275 VAC 430In Stock
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 16.5 mm 50 A 115 J 460 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVHE, 07 mm size, 130 VAC 1 934In Stock
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 130 VAC 170 VDC 200 V 340 V 9 mm 10 A 17 J 250 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVHE, 07 mm size, 140 VAC 1 990In Stock
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 140 VAC 180 VDC 220 V 360 V 9 mm 10 A 19 J 230 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVHE, 07 mm size, 150 VAC 2 000In Stock
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 9 mm 10 A 21 J 210 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVHE, 07 mm size, 175 VAC 1 984In Stock
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 175 VAC 225 VDC 270 V 455 V 9 mm 10 A 24 J 185 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVHE, 07 mm size, 250 VAC 1 975In Stock
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 9 mm 10 A 35 J 130 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVHE, 07 mm size, 275 VAC 1 840In Stock
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 9 mm 10 A 40 J 115 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVHE, 07 mm size, 300 VAC 1 720In Stock
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 9 mm 10 A 42 J 105 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVHE, 07 mm size, 385 VAC 1 772In Stock
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 385 VAC 505 VDC 620 V 1.025 kV 9 mm 10 A 55 J 80 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVHE, 07 mm size, 420 VAC 1 070In Stock
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 9 mm 10 A 60 J 75 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVHE, 10 mm size, 175 VAC 985In Stock
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 175 VAC 225 VDC 270 V 455 V 12.5 mm 25 A 49 J 370 pF - 40 C + 125 C Bulk