MA Series Varistors

Results: 52
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 20V 40A 300pF
1 264Expected 02/03/2026
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 18 VAC 23 VDC 33 V 73 V 3 mm 40 A 130 mJ 300 pF - 55 C + 85 C Bulk
Littelfuse Varistors 100V 100pF Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 57 VAC 72 VDC 100 V 200 V 3 mm 40 A 0.4 J 100 pF - 55 C + 85 C Bulk
Littelfuse Varistors 3MM Axial Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 60 VAC 81 VDC 200 V 3 mm 40 A 100 pF - 55 C + 85 C Bulk
Littelfuse Varistors AXIAL VARISTOR BULK PACK Non-Stocked
Min.: 1
Mult.: 1

MA Bulk
Littelfuse Varistors 100A 120V 40pF Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 75 VAC 101 VDC 205 V 3 mm 100 A 40 pF - 55 C + 85 C Bulk
Littelfuse Varistors 3MM Axial Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 75 VAC 101 VDC 220 V 3 mm 100 A 40 pF - 55 C + 85 C Bulk
Littelfuse Varistors 150V 100A 32pF Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 88 VAC 121 VDC 255 V 3 mm 100 A 32 pF - 55 C + 85 C Bulk
Littelfuse Varistors 150V 100A 32pF Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 92 VAC 127 VDC 150 V 240 V 3 mm 100 A 0.6 J 32 pF - 55 C + 85 C Bulk
Littelfuse Varistors 105V 100A 27pF Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 105 VAC 144 VDC 180 V 310 V 3 mm 100 A 0.6 J 27 pF - 55 C + 85 C Bulk
Littelfuse Varistors 18V 40A 550pF Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 10 VAC 14 VDC 18 V 44 V 3 mm 40 A 600 mJ 550 pF - 55 C + 85 C Bulk
Littelfuse Varistors 18V 40A 550pF Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 10 VAC 14 VDC 49 V 3 mm 40 A 550 pF - 55 C + 85 C Bulk
Littelfuse Varistors 132V 100A 21pF Non-Stocked Lead-Time 20 Weeks
Min.: 5 000
Mult.: 5 000
Reel: 5 000

MA MOVs PCB Mount Radial 132 VAC 181 VDC 380 V 3 mm 100 A 800 mJ 21 pF - 55 C + 85 C Reel
Littelfuse Varistors 10V 40A 410pF Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 14 VAC 18 VDC 55 V 3 mm 40 A 410 pF - 55 C + 85 C Bulk
Littelfuse Varistors 163V 100A 17pF Non-Stocked Lead-Time 20 Weeks
Min.: 5 000
Mult.: 5 000
Reel: 5 000

MA MOVs PCB Mount Radial 163 VAC 224 VDC 460 V 3 mm 100 A 900 mJ 17 pF - 55 C + 85 C Reel
Littelfuse Varistors 17V 40A 370pF Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 13 VAC 19 VDC 67 V 3 mm 40 A 370 pF - 55 C + 85 C Bulk
Littelfuse Varistors 17V 40A 370pF Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 17 VAC 22 VDC 67 V 3 mm 40 A 370 pF - 55 C + 85 C Bulk
Littelfuse Varistors 188V 100A 14pF Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 200 VAC 274 VDC 330 V 540 V 3 mm 100 A 1.1 J 14 pF - 55 C + 85 C Bulk
Littelfuse Varistors AXIAL VARISTOR BULK PACK Non-Stocked
Min.: 1
Mult.: 1

MA Bulk
Littelfuse Varistors 20V 40A 300pF Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

MA 20 VAC 26 VDC 73 V 3 mm 300 pF Bulk
Littelfuse Varistors 234V 100A 12pF Non-Stocked Lead-Time 20 Weeks
Min.: 5 000
Mult.: 5 000
Reel: 5 000

MA MOVs PCB Mount Radial 242 VAC 334 VDC 640 V 3 mm 100 A 1.2 J 12 pF - 55 C + 85 C Reel
Littelfuse Varistors 25V 40A 250pF Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 86 V 3 mm 40 A 0.17 J 250 pF - 55 C + 85 C Bulk
Littelfuse Varistors 30V 40A 210pF Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 99 V 3 mm 40 A 0.19 J 210 pF - 55 C + 85 C Bulk
Littelfuse Varistors 53V 40A 180pF Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 117 V 3 mm 40 A 0.23 J 180 pF - 55 C + 85 C Bulk
Littelfuse Varistors 3MM Axial Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 40 VAC 56 VDC 138 V 3 mm 40 A 150 pF - 55 C + 85 C Bulk
Littelfuse Varistors 82V 40A 120pF Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 45 VAC 60 VDC 82 V 163 V 3 mm 40 A 0.33 J 120 pF - 55 C + 85 C Bulk