ZA Series Varistors

Results: 968
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 9 000
Mult.: 3 000

ZA 22 VDC 53 V Bulk
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 13 Weeks
Min.: 5 000
Mult.: 1 000

ZA MOVs PCB Mount Radial 17 VAC 22 VDC 53 V 10 mm 500 A 3000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 5 000
Mult.: 1 000

ZA 22 VDC 53 V Bulk
Littelfuse Varistors 17V 1000A 7000pF Non-Stocked Lead-Time 13 Weeks
Min.: 3 750
Mult.: 750

ZA MOVs PCB Mount Radial 17 VAC 22 VDC 53 V 14 mm 1 kA 5 J 7000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 3 750
Mult.: 750

ZA 22 VDC 53 V Bulk
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 15 Weeks
Min.: 2 000
Mult.: 500

ZA MOVs PCB Mount Radial 17 VAC 22 VDC 29.7 V 50 V 20 mm 2 kA 100 J 0.013 uF - 55 C + 85 C Bulk
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 15 Weeks
Min.: 2 000
Mult.: 500

ZA 22 VDC 50 V Bulk
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 2 000
Mult.: 500

ZA 22 VDC 50 V Bulk
Littelfuse Varistors 5MM Radial Non-Stocked Lead-Time 13 Weeks
Min.: 10 000
Mult.: 1 000
Reel: 1 000

ZA MOVs PCB Mount Radial 17 VAC 22 VDC 53 V 5 mm 100 A 600 pF - 55 C + 85 C Reel
Littelfuse Varistors 05MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 10 000
Mult.: 1 000
Reel: 1 000

ZA 22 VDC 53 V Reel
Littelfuse Varistors RADIAL VARISTOR 7MM ROHS / LEAD FREE Non-Stocked Lead-Time 13 Weeks
Min.: 10 000
Mult.: 1 000
Reel: 1 000

ZA MOVs PCB Mount Radial 17 VAC 22 VDC 53 V 7 mm 250 A 1300 pF - 55 C + 85 C Reel
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 10 000
Mult.: 1 000
Reel: 1 000

ZA 22 VDC 53 V Reel
Littelfuse Varistors 17V 500A 3000pF Non-Stocked Lead-Time 13 Weeks
Min.: 5 000
Mult.: 500
Reel: 500

ZA MOVs PCB Mount Radial 17 VAC 22 VDC 53 V 10 mm 500 A 2.5 J 3000 pF - 55 C + 85 C Reel
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 5 000
Mult.: 500
Reel: 500

ZA 22 VDC 53 V Reel
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 13 Weeks
Min.: 3 500
Mult.: 500
Reel: 500

ZA MOVs PCB Mount Radial 17 VAC 22 VDC 53 V 14 mm 1 kA 7000 pF - 55 C + 85 C Reel
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 3 500
Mult.: 500
Reel: 500

ZA 22 VDC 53 V Reel
Littelfuse Varistors 17V 2000A 13000pF Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 500

ZA MOVs PCB Mount Radial 17 VAC 22 VDC 29.7 V 50 V 20 mm 2 kA 60 J 0.013 uF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 15 Weeks
Min.: 2 000
Mult.: 500
Reel: 500

ZA 22 VDC 50 V Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 2 000
Mult.: 500
Reel: 500

ZA 22 VDC 50 V Reel
Littelfuse Varistors 17V 100A 600pF Non-Stocked Lead-Time 13 Weeks
Min.: 10 000
Mult.: 1 000
Reel: 1 000

ZA MOVs PCB Mount Radial 17 VAC 22 VDC 53 V 5 mm 100 A 250 mJ 600 pF - 55 C + 85 C Reel
Littelfuse Varistors 05MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 10 000
Mult.: 1 000
Reel: 1 000

ZA 22 VDC 53 V Reel
Littelfuse Varistors 17V 250A 1300pF Non-Stocked Lead-Time 13 Weeks
Min.: 10 000
Mult.: 1 000
Reel: 1 000

ZA MOVs PCB Mount Radial 17 VAC 22 VDC 53 V 7 mm 250 A 1 J 1300 pF - 55 C + 85 C Reel
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 10 000
Mult.: 1 000
Reel: 1 000

ZA 22 VDC 53 V Reel
Littelfuse Varistors 17V 500A 3000pF Non-Stocked Lead-Time 13 Weeks
Min.: 5 000
Mult.: 500
Reel: 500

ZA MOVs PCB Mount Radial 17 VAC 22 VDC 53 V 10 mm 500 A 2.5 J 3000 pF - 55 C + 85 C Reel
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 5 000
Mult.: 500
Reel: 500

ZA 22 VDC 53 V Reel