ZA Series Varistors

Results: 968
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 20V 1000A 6000pF Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 500

ZA MOVs PCB Mount Radial 20 VAC 26 VDC 65 V 14 mm 1 kA 6 J 6000 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 3 500
Mult.: 500
Reel: 500

ZA 26 VDC 65 V Reel
Littelfuse Varistors 20V 2000A 13000pF Non-Stocked Lead-Time 15 Weeks
Min.: 2 000
Mult.: 500
Reel: 500

ZA MOVs PCB Mount Radial 21 VAC 27 VDC 58 V 20 mm 2 kA 70 J 0.013 uF - 55 C + 85 C Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS / PB FREE Non-Stocked Lead-Time 15 Weeks
Min.: 2 000
Mult.: 500
Reel: 500

ZA 27 VDC 58 V Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 2 000
Mult.: 500
Reel: 500

ZA 27 VDC 58 V Reel
Littelfuse Varistors 05MM Radial Non-Stocked Lead-Time 13 Weeks
Min.: 10 000
Mult.: 1 000
Reel: 1 000

ZA MOVs PCB Mount Radial 20 VAC 26 VDC 65 V 5 mm 100 A 500 pF - 55 C + 85 C Reel
Littelfuse Varistors 05MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 10 000
Mult.: 1 000
Reel: 1 000

ZA 26 VDC 65 V Reel
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 10 000
Mult.: 1 000
Reel: 1 000

ZA 26 VDC 65 V Reel
Littelfuse Varistors 20V 500A 2700pF Non-Stocked Lead-Time 13 Weeks
Min.: 5 000
Mult.: 500
Reel: 500

ZA MOVs PCB Mount Radial 20 VAC 26 VDC 65 V 10 mm 500 A 3 J 2700 pF - 55 C + 85 C Reel
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 5 000
Mult.: 500
Reel: 500

ZA 26 VDC 65 V Reel
Littelfuse Varistors 20V 1000A 6000pF Non-Stocked Lead-Time 13 Weeks
Min.: 3 500
Mult.: 500
Reel: 500

ZA MOVs PCB Mount Radial 20 VAC 26 VDC 36.3 V 65 V 14 mm 1 kA 6 J 6000 pF - 55 C + 85 C Reel
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 3 500
Mult.: 500
Reel: 500

ZA 26 VDC 65 V Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 15 Weeks
Min.: 2 000
Mult.: 500
Reel: 500

ZA 27 VDC 58 V Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 15 Weeks
Min.: 10 000
Mult.: 500
Reel: 500

ZA 27 VDC 58 V Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 2 000
Mult.: 500
Reel: 500

ZA 27 VDC 58 V Reel
Littelfuse Varistors 05MM Radial Non-Stocked Lead-Time 13 Weeks
Min.: 10 000
Mult.: 1 000
Reel: 1 000

ZA MOVs PCB Mount Radial 20 VAC 26 VDC 65 V 5 mm 100 A 500 pF - 55 C + 85 C Reel
Littelfuse Varistors 05MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 10 000
Mult.: 1 000
Reel: 1 000

ZA 26 VDC 65 V Reel
Littelfuse Varistors 20V 250A 1100pF Non-Stocked Lead-Time 13 Weeks
Min.: 10 000
Mult.: 1 000
Reel: 1 000

ZA MOVs PCB Mount Radial 20 VAC 26 VDC 65 V 7 mm 250 A 1.2 J 1100 pF - 55 C + 85 C Reel
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 10 000
Mult.: 1 000
Reel: 1 000

ZA 26 VDC 65 V Reel
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 13 Weeks
Min.: 5 000
Mult.: 500
Reel: 500

ZA MOVs PCB Mount Radial 20 VAC 26 VDC 65 V 10 mm 500 A 2700 pF - 55 C + 85 C Reel
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 5 000
Mult.: 500
Reel: 500

ZA 26 VDC 65 V Reel
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 13 Weeks
Min.: 3 500
Mult.: 500
Reel: 500

ZA MOVs PCB Mount Radial 20 VAC 26 VDC 65 V 5 mm 1 kA 6000 pF - 55 C + 85 C Reel
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 3 500
Mult.: 500
Reel: 500

ZA 26 VDC 65 V Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 15 Weeks
Min.: 2 000
Mult.: 500
Reel: 500

ZA MOVs PCB Mount Radial 21 VAC 27 VDC 58 V 20 mm 2 kA 0.013 uF - 55 C + 85 C Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 15 Weeks
Min.: 2 000
Mult.: 500
Reel: 500

ZA 27 VDC 58 V Reel