U Series Varistors

Results: 83
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KOA Speer Varistors 22Volt 14mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 2 500

U MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 14 mm 1 kA 5.3 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 27Volt 14mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 2 500

U MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 14 mm 1 kA 6.5 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 33Volt 14mm Non-Stocked
Min.: 4 000
Mult.: 2 000
Reel: 2 000

U MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 14 mm 1 kA 7.9 J - 40 C + 85 C AEC-Q100 Reel
KOA Speer Varistors 39Volt 14mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 2 000

U MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 14 mm 1 kA 9.4 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 68Volt 14mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 2 500

U MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 14 mm 1 kA 16 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 82Volt 14mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 2 500

U MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 14 mm 2.5 kA 14 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 120Volt 14mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 2 000

U MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 14 mm 5 kA 30 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 150Volt 14mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 2 500

U MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 14 mm 5 kA 37.5 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 1800Volt 14mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 1 000

U MOVs PCB Mount Radial 1 kVAC 1 kVDC 1.8 kV 2.97 kV 14 mm 4.5 kA 360 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 220Volt 14mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 2 000

U MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 14 mm 5 kA 55 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 240Volt 14mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 2 000

U MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 14 mm 5 kA 60 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 270Volt 14mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 2 000

U MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 14 mm 5 kA 70 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 330Volt 14mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

U MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 545 V 14 mm 4.5 kA 80 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 360Volt 14mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

U MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 14 mm 4.5 kA 90 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 390Volt 14mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 2 000

U MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 14 mm 4.5 kA 100 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 510Volt 14mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

U MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 14 mm 4.5 kA 136 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 750Volt 14mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

U MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 14 mm 4.5 kA 150 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 780Volt 14mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 1 000

U MOVs PCB Mount Radial 485 VAC 640 VDC 780 V 1.29 kV 14 mm 4.5 kA 150 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 820Volt 14mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

U MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 14 mm 4.5 kA 165 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 910Volt 14mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

U MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 14 mm 4.5 kA 180 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 200Volt 20mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 1 000

U MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 20 mm 7 kA 100 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 220Volt 20mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 1 000

U MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 20 mm 7 kA 110 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 240Volt 20mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 1 000

U MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 20 mm 7 kA 120 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 270Volt 20mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 1 000

U MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 20 mm 7 kA 135 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 330Volt 20mm Non-Stocked
Min.: 1
Mult.: 1

U MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 20 mm 6.5 kA - 40 C + 85 C AEC-Q100 Bulk