ZA Series Varistors

Results: 968
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 20 VAC 150J 58V-CL 2KA-PK 1 125In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 21 VAC 27 VDC 36.3 V 58 V 20 mm 1.5 kA 70 J 0.013 uF - 55 C + 85 C Bulk
Littelfuse Varistors 20V 250A 1100pF 4 643In Stock
Min.: 1
Mult.: 1
Reel: 1 000

ZA MOVs PCB Mount Radial 20 VAC 26 VDC 36.3 V 65 V 7 mm 250 A 1.2 J 1100 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 20V 2000A 13000pF 1 200In Stock
Min.: 1
Mult.: 1
Reel: 500

ZA MOVs PCB Mount Radial 21 VAC 27 VDC 58 V 20 mm 2 kA 70 J 0.013 uF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 23 VAC 160J 63V-CL 2KA-PK 3 531In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 23 VAC 31 VDC 39.6 V 63 V 20 mm 1.5 kA 80 J 0.012 uF - 55 C + 85 C Bulk
Littelfuse Varistors 20MM Radial 1 235In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 23 VAC 31 VDC 39.6 V 63 V 20 mm 2 kA 100 J 0.012 uF - 55 C + 85 C Bulk
Littelfuse Varistors 23V 2000A 12000pF 1 618In Stock
Min.: 1
Mult.: 1
Reel: 500

ZA MOVs PCB Mount Radial 23 VAC 31 VDC 39.6 V 63 V 20 mm 2 kA 80 J 0.012 uF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 25 VAC .3J 79V-CL 100A-P 2 344In Stock
4 500Expected 18/05/2026
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 25 VAC 31 VDC 42.9 V 79 V 5 mm 100 A 300 mJ 220 pF - 55 C + 85 C Bulk
Littelfuse Varistors 25 VAC 1.2J 79V-CL 250A-P 2 949In Stock
4 500Expected 02/06/2026
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 25 VAC 31 VDC 35 V to 43 V 79 V 7 mm 250 A 1.2 J 900 pF - 55 C + 85 C Bulk
Littelfuse Varistors 25 VAC 20J 76V-CL 2KA-PK 1 052In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 25 VAC 31 VDC 42.9 V 76 V 20 mm 2 kA 20 J 0.012 uF - 55 C + 85 C Bulk
Littelfuse Varistors 25 VAC 6J 76V-CL 1KA-PK 3 259In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 25 VAC 31 VDC 35 V to 43 V 76 V 14 mm 1 kA 6 J 5000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 25V 250A 1100pF 3 388In Stock
Min.: 1
Mult.: 1
Reel: 1 000

ZA MOVs PCB Mount Radial 25 VAC 31 VDC 42.9 V 79 V 7 mm 250 A 1.2 J 1100 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 30 VAC .4J 93V-CL 100A-P 4 434In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 30 VAC 38 VDC 51.7 V 90 V 5 mm 100 A 400 mJ 200 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 7MM ROHS/LEAD FREE 4 391In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Through Hole 30 VAC 38 VDC 51.7 V 93 V 7 mm 250 A 100 mJ to 52 J 1245 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VAR PB FREE NICKEL BARRIER 2 711In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 30 VAC 38 VDC 51.7 V 93 V 7 mm 250 A 1.8 J 1245 pF - 55 C + 85 C Bulk
Littelfuse Varistors 30 VAC 23J 93V-CL 2KA-PK 1 858In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 30 VAC 38 VDC 42 V to 52 V 93 V 20 mm 2 kA 23 J 0.011 uF - 55 C + 85 C Bulk
Littelfuse Varistors 30 VAC 8.8J 93V-CL 1KA-PK 1 585In Stock
2 100Expected 12/05/2026
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 30 VAC 38 VDC 42 V to 52 V 89 V 14 mm 1 kA 8.8 J 4500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 30V 1000A 4500pF 1 350In Stock
Min.: 1
Mult.: 1
Reel: 500

ZA MOVs PCB Mount Radial 30 VAC 38 VDC 51.7 V 93 V 14 mm 1 kA 8.8 J 4500 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors RADIAL VARISTOR 5MM ROHS / LEAD FREE 1 458In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 35 VAC 45 VDC 61.6 V 108 V 5 mm 100 A 500 mJ 180 pF - 55 C + 85 C Bulk
Littelfuse Varistors 35 VAC 30J 110V-CL 2KA-P 763In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 35 VAC 45 VDC 61.6 V 110 V 20 mm 2 kA 30 J 0.01 uF - 55 C + 85 C Bulk
Littelfuse Varistors 35 VAC 2.3J 110V-CL 250A- 4 360In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 35 VAC 45 VDC 50 V to 62 V 107 V 7 mm 700 A 2.3 J 700 pF - 55 C + 85 C Bulk
Littelfuse Varistors 35 VAC 5.5J 110V-CL 500A- 300In Stock
5 000Expected 18/05/2026
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 35 VAC 45 VDC 61.6 V 103 V 10 mm 500 A 5.5 J 1800 pF - 55 C + 85 C Bulk
Littelfuse Varistors 35 VAC 10J 110V-CL 1KA-P 2 621In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 35 VAC 45 VDC 50 V to 62 V 103 V 14 mm 1 kA 10 J 3900 pF - 55 C + 85 C Bulk
Littelfuse Varistors 14MM Radial 494In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 35 VAC 45 VDC 61.6 V 110 V 14 mm 1 kA 10 J 4840 pF - 55 C + 85 C Bulk
Littelfuse Varistors 1000A 3900pF 490In Stock
Min.: 1
Mult.: 1
Reel: 500

ZA MOVs PCB Mount Radial 35 VAC 45 VDC 61.6 V 110 V 14 mm 1 kA 10 J 3900 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors RADIAL VARISTOR 5MM ROHS / LEAD FREE 1 707In Stock
4 500Expected 17/04/2026
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 5 mm 400 A 13 J 33 pF - 55 C + 85 C Bulk