V Series Varistors

Results: 850
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Chemi-Con Varistors 460VDC 560V 6500A AEC-Q200 490In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 922 V 20 mm 7.5 kA 273 J 1000 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 44VDC 56V 125A AEC-Q200 2 902In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 35 VAC 44 VDC 56 V 123 V 5 mm 250 A 1.3 J 1000 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 30VDC 39V 250A AEC-Q200 342In Stock
3 000Expected 06/05/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 25 VAC 30 VDC 39 V 77 V 7 mm 500 A 1.9 J 2100 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 30VDC 39V 500A AEC-Q200 1 110In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 25 VAC 30 VDC 39 V 77 V 10 mm 1 kA 4.7 J 4500 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 37VDC 47V 500A AEC-Q200 146In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 30 VAC 37 VDC 47 V 93 V 10 mm 1 kA 5.6 J 4000 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 200VDC 240V 5000A AEC-Q200 1 472In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 14 mm 6 kA 60 J 800 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 270VDC 330V 5000A AEC-Q200 1 468In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 14 mm - 40 C + 85 C Bulk
Chemi-Con Varistors 30VDC 39V 1000A AEC-Q200 943In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 14 mm - 40 C + 85 C Bulk
Chemi-Con Varistors 320VDC 390V 5000A AEC-Q200 1 295In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 14 mm - 40 C + 85 C Bulk
Chemi-Con Varistors 37VDC 47V 1000A AEC-Q200 1 036In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 14 mm - 40 C + 85 C Bulk
Chemi-Con Varistors 100VDC 120V 7000A AEC-Q200 450In Stock
Min.: 1
Mult.: 1

V Bulk
Chemi-Con Varistors 745VDC 910V 4500A AEC-Q200 1 023In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 14 mm 5 kA 180 J 230 pF - 40 C + 85 C Bulk
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 1In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 7 mm 1.75 kA 24 J 150 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 10In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 7 mm 1.75 kA 32 J 130 pF - 40 C + 85 C
Panasonic Varistors 30V 1A CLAMP 30 404In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 104 V 5 mm 250 A 1.5 J 650 pF - 40 C + 85 C Bulk
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 16 244In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 7 mm 1.75 kA 92 J 90 pF - 40 C + 85 C
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E08A431 11 428In Stock
12 000Expected 14/07/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 10 mm 3.5 kA 80 J 270 pF - 40 C + 85 C Bulk
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E08A471 35 738In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 3.5 kA 85 J 230 pF - 40 C + 85 C Bulk
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E08A511 16 942In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 10 mm 3.5 kA 92 J 210 pF - 40 C + 85 C Bulk
Panasonic Varistors 82V 2500A ZNR SUR ABSORBER 10MM 9 528In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 10 mm 3.5 kA 14 J 2000 pF - 40 C + 85 C
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E11A471 26 612In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 15.5 mm 6 kA 175 J 400 pF - 40 C + 85 C Bulk
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E14A112 1 779In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 680 VAC 895 VDC 1.21 kV 1.815 kV 20 mm 7.5 kA 620 J 400 pF - 40 C + 85 C
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E14A391 2 344In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 20 mm 10 kA 275 J 1100 pF - 40 C + 85 C Bulk
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E14A431 8 074In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 20 mm 10 kA 303 J 1000 pF - 40 C + 85 C Bulk
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E14A471 1 993In Stock
5 000On Order
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 20 mm 10 kA 350 J 900 pF - 40 C + 85 C Bulk