2401 Varistors

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors ZV 50 K 1812 401 Ni R1 6 645In Stock
Min.: 1
Mult.: 1
Reel: 1 000

ZV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 50 VAC 65 VDC 82 V 135 V 400 A 4.8 J 710 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 50V 10% 993In Stock
1 000Expected 04/03/2026
Min.: 1
Mult.: 1
Reel: 1 000

ZVHT MLVs PCB Mount SMD/SMT 1812 (4732 metric) 50 VAC 65 VDC 82 V 135 V 400 A 4.8 J 710 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 60V 10% 1 449In Stock
Min.: 1
Mult.: 1
Reel: 1 000

ZV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 60 VAC 85 VDC 100 V 165 V 400 A 5.8 J 580 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 60 K 1812 401 Ni R1 HT Non-Stocked Lead-Time 10 Weeks
Min.: 6 000
Mult.: 1 000
Reel: 1 000

ZVHT MLVs Reel
Bourns Varistors CG Auto MLV 0805, 400pF AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 4 000
Mult.: 4 000
Reel: 4 000

CGA-MLA SMD/SMT 0805 (2012 metric) 50 V - 55 C + 125 C AEC-Q100 Reel