5014 Varistors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Wurth Elektronik Varistors SMT Varistor Power WE-VS
6 870Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 4 000

WE-VS MOVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 24 V 40 V 100 A 200 mJ 550 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors Hi-Rel 390Vrms 5000pF Non-Stocked
Min.: 1
Mult.: 1
No
MOVs PCB Mount Radial 250 VAC 390 VDC 650 V 40 mm 200 A 5000 pF - 55 C + 125 C Bulk