VP Series Varistors

Results: 24
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
KEMET Varistors 320V 400A 3225 12 262In Stock
Min.: 1
Mult.: 1
: 1 000

VP MLVs PCB Mount SMD/SMT 250 VAC 320 VDC 390 V 650 V 400 A 11 J 80 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
KEMET Varistors 200V 1200A 4032 4 972In Stock
Min.: 1
Mult.: 1
: 1 000

VP MLVs PCB Mount SMD/SMT 4032 (10080 metric) 150 VAC 200 VDC 240 V 395 V 1.2 kA 18.5 J 280 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
KEMET Varistors 200V 400A 3225 6 741In Stock
12 000Expected 17/07/2026
Min.: 1
Mult.: 1
: 1 500

VP MLVs PCB Mount SMD/SMT 3225 (8063 metric) 150 VAC 200 VDC 240 V 395 V 400 A 9 J 140 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
KEMET Varistors 350V 400A 3225 10 449In Stock
Min.: 1
Mult.: 1
: 1 000

VP MLVs PCB Mount SMD/SMT 3225 (8063 metric) 275 VAC 350 VDC 430 V 710 V 400 A 13 J 75 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
KEMET Varistors 350V 1200A 4032 8 398In Stock
Min.: 1
Mult.: 1
: 1 000

VP MLVs PCB Mount SMD/SMT 4032 (10080 metric) 275 VAC 350 VDC 430 V 710 V 1.2 kA 29 J 160 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
KEMET Varistors 385V 400A 3225
11 919Expected 16/09/2026
Min.: 1
Mult.: 1
: 1 000

VP MLVs PCB Mount SMD/SMT 300 VAC 385 VDC 470 V 775 V 400 A 15 J 70 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
KEMET Varistors 385V 1200A 4032
11 955Expected 30/09/2026
Min.: 1
Mult.: 1
: 1 000

VP MLVs PCB Mount SMD/SMT 4032 (10080 metric) 300 VAC 385 VDC 470 V 775 V 1.2 kA 30 J 150 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
KEMET Varistors 85V 400A 3225 Non-Stocked Lead-Time 24 Weeks
Min.: 12 000
Mult.: 1 500
: 1 500

VP + 85 C Reel
KEMET Varistors 100V 400A 3225 Non-Stocked Lead-Time 24 Weeks
Min.: 12 000
Mult.: 1 500
: 1 500

VP + 85 C Reel
KEMET Varistors 125V 400A 3225 Non-Stocked Lead-Time 24 Weeks
Min.: 12 000
Mult.: 1 500
: 1 500

VP + 85 C Reel
KEMET Varistors 150V 400A 3225 Non-Stocked Lead-Time 24 Weeks
Min.: 12 000
Mult.: 1 500
: 1 500

VP 115 VAC 150 VDC - 40 C + 85 C Reel
KEMET Varistors 170V 400A 3225 Non-Stocked Lead-Time 24 Weeks
Min.: 12 000
Mult.: 1 500
: 1 500

VP + 85 C Reel
KEMET Varistors 180V 400A 3225 Non-Stocked Lead-Time 24 Weeks
Min.: 12 000
Mult.: 1 500
: 1 500

VP + 85 C Reel
KEMET Varistors 225V 400A 3225 Non-Stocked Lead-Time 24 Weeks
Min.: 12 000
Mult.: 1 000
: 1 000

VP + 85 C Reel
KEMET Varistors 300V 400A 3225 Non-Stocked Lead-Time 24 Weeks
Min.: 12 000
Mult.: 1 000
: 1 000

VP - 40 C + 85 C Reel
KEMET Varistors 85V 1200A 4032 Non-Stocked Lead-Time 24 Weeks
Min.: 12 000
Mult.: 1 000
: 1 000

VP - 40 C + 85 C Reel
KEMET Varistors 100V 1200A 4032 Non-Stocked Lead-Time 24 Weeks
Min.: 12 000
Mult.: 1 000
: 1 000

VP + 85 C Reel
KEMET Varistors 125V 1200A 4032 Non-Stocked Lead-Time 24 Weeks
Min.: 12 000
Mult.: 1 000
: 1 000

VP + 85 C Reel
KEMET Varistors 150V 1200A 4032 Non-Stocked Lead-Time 24 Weeks
Min.: 12 000
Mult.: 1 000
: 1 000

VP 115 VAC 150 VDC - 40 C + 85 C Reel
KEMET Varistors 170V 1200A 4032 Non-Stocked Lead-Time 24 Weeks
Min.: 12 000
Mult.: 1 000
: 1 000

VP + 85 C Reel
KEMET Varistors 180V 1200A 4032 Non-Stocked Lead-Time 24 Weeks
Min.: 12 000
Mult.: 1 000
: 1 000

VP + 85 C Reel
KEMET Varistors 225V 1200A 4032 Non-Stocked Lead-Time 24 Weeks
Min.: 12 000
Mult.: 1 000
: 1 000

VP 175 VAC 225 VDC - 40 C + 85 C Reel
KEMET Varistors 300V 1200A 4032 Non-Stocked Lead-Time 24 Weeks
Min.: 12 000
Mult.: 1 000
: 1 000

VP + 85 C Reel
KEMET Varistors 320V 1200A 4032 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 1 000

VP + 85 C Reel, Cut Tape, MouseReel