3.8 mm Varistors

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Chemi-Con Varistors 65VDC 82V 2000A AEC-Q200 1 828In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 9 mm 3 kA 10 J 1700 pF - 40 C + 85 C Bulk
Vishay / BC Components VDRH10G011BSE
Vishay / BC Components Varistors VDRHS10D1000A011VSTLDSBULKe3
990Expected 26/08/2026
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 12.5 mm 1 kA 2.6 J 8000 pF - 40 C + 125 C Bulk

TDK Varistors 150VAC 10% 7mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 1 500

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 150 VAC 200 VDC 395 V 7 mm 1.2 kA 11 J 210 pF - 40 C + 105 C Reel, Cut Tape
Vishay / BC Components Varistors 130V 1800A 07D Radial Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

VDRUS MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 9 mm 1.8 kA 21 J 320 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH10G014BSE
Vishay / BC Components Varistors VDRHS10D1000A014VSTLDSBULKe3 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 12.5 mm 1 kA 3.2 J 6000 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH07K130TSE
Vishay / BC Components Varistors VDRHS07D1750A130VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1 000

VDRH MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 9 mm 1.75 kA 17.5 J 320 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH10G014BKE
Vishay / BC Components Varistors VDRH10D1000A014VKNLDSe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 12.5 mm 1 kA 3.2 J 6000 pF - 40 C + 125 C
Vishay / BC Components VDRH14M014BKE
Vishay / BC Components Varistors VDRHS14D2000A014VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 16.5 mm 2 kA 6.3 J 0.015 uF - 40 C + 125 C Bulk
Vishay VDRUS07M130BKE
Vishay Varistors VDRUS07D1800A130VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 9 mm 1.8 kA 21 J 320 pF - 40 C + 125 C Bulk
Chemi-Con Varistors 12VDC 15V 400A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 8 VAC 12 VDC 15 V 30 V 9 mm 800 A 2 J 9600 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 14VDC 18V 400A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 9 mm 800 A 2.2 J 8000 pF - 40 C + 85 C Bulk