9 mm Varistors

Results: 61
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

TDK Varistors 50VAC 10% 7mm StandarD 12 086In Stock
Min.: 1
Mult.: 1
: 1 500

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 7 mm 1.2 kA 4.2 J 530 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 25VAC 10% 7mm StandarD 22 136In Stock
Min.: 1
Mult.: 1
: 1 500

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 7 mm 250 A 1.6 J 1400 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 20V 1200A 470000pF 2 009In Stock
Min.: 1
Mult.: 1

Automotive with Load Dump and Jump Start MLVs PCB Mount Radial 20 VAC 26 VDC 33 V 58 V 1.2 kA 12 J 0.47 uF - 55 C + 125 C Bulk
YAGEO Varistors 680V 40KA MOV Disc Square 34mm 158In Stock
Min.: 1
Mult.: 1

34S MOVs Chassis Mount Screw 420 VAC 560 VDC 680 V 1.12 kV 34 mm 40 kA 810 J 3300 pF - 40 C + 85 C Bulk

TDK Varistors 20VAC 10% 7mm StandarD 6 000In Stock
Min.: 1
Mult.: 1
: 1 500

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 7 mm 250 A 1.3 J 1600 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 40VAC 10% 7mm StandarD 8 940In Stock
Min.: 1
Mult.: 1
: 1 500

B722xxS3/4 MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 7 mm 250 A 3 J 900 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 50VAC 10% 7mm StandarD 5 717In Stock
Min.: 1
Mult.: 1
: 1 500

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 7 mm 1.2 kA 4.2 J 530 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 250VAC 10% 7mm StandarD 9 481In Stock
Min.: 1
Mult.: 1
: 1 000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 7 mm 1.2 kA 19 J 120 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 75VAC 10% 7mm StandarD 7 411In Stock
Min.: 1
Mult.: 1
: 1 500

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 7 mm 1.2 kA 5.9 J 430 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 14VAC 10% 7mm AEC-Q200 4 472In Stock
Min.: 1
Mult.: 1

Disc Varistor, Auto-Grade 7mm MOVs PCB Mount Radial 14 VAC 16 VDC 22 V 43 V 7 mm 250 A 900 mJ 2300 pF - 40 C + 105 C AEC-Q100 Bulk
Panasonic Varistors 14mm D type 910volts 7.5KA 510J 400pF 9 593In Stock
Min.: 1
Mult.: 1

ERZ-E10 PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 17.5 mm 7.5 kA 510 J 400 pF - 40 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 07MM ROHS / LEAD FREE 4 180In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 150 VAC 200 VDC 268 V 395 V 7 mm 1.2 kA 13 J 150 pF - 55 C + 85 C Bulk
Panasonic Varistors 910VDC 1W 7500A L/S=10mm Long LD 1 900In Stock
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 17.5 mm 7.5 kA 510 J 400 pF - 40 C + 125 C Bulk
TDK Varistors 14V 1200A 5800mJ 908In Stock
Min.: 1
Mult.: 1
: 1 000

Leaded SHCV MLVs PCB Mount Radial 14 VAC 16 VDC 22 V 40 V 1.2 kA 12 J 4.7 uF - 55 C + 125 C Reel, Cut Tape

TDK Varistors 14VAC 10% 7mm StandarD 9 666In Stock
Min.: 1
Mult.: 1
: 1 500

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 7 mm 250 A 900 mJ 2300 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 320VAC 10% 7mm StandarD 1 468In Stock
5 000Expected 30/07/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 7 mm 1.2 kA 25 J 90 pF - 40 C + 105 C Bulk

TDK Varistors 420VAC 10% 7mm StandarD 1 908In Stock
Min.: 1
Mult.: 1
: 1 000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 7 mm 1.2 kA 32 J 75 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 440VAC 10% 7mm StandarD 2 076In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 440 VAC 585 VDC 715 V 1.18 kV 7 mm 1.2 kA 34 J 60 pF - 40 C + 105 C Bulk
TDK Varistors 130VAC 10% 7mm AdvanceD 5 081In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 7mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 7 mm 1.75 kA 12.5 J 200 pF - 40 C + 105 C Bulk
TDK Varistors 210VAC 10% 7mm AdvanceD 2 127In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 7mm MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 545 V 7 mm 1.75 kA 20 J 125 pF - 40 C + 105 C Bulk
TDK Varistors 230VAC 10% 7mm AdvanceD 1 238In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 7mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 7 mm 1.75 kA 23 J 115 pF - 40 C + 105 C Bulk
TDK Varistors 30VAC 10% 7mm StandarD 96In Stock
6 000Expected 30/07/2026
Min.: 1
Mult.: 1
: 1 500

B722xxS3/4 MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 7 mm 250 A 2 J 1200 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 30VAC 10% 7mm StandarD 5 444In Stock
Min.: 1
Mult.: 1
: 1 500

B722xxS3/4 MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 7 mm 250 A 2 J 1200 pF - 40 C + 105 C Reel, Cut Tape
Panasonic Varistors ERZ-E 8mm 680V Bulk ZNR Surge Absorber 1 780In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 11.5 mm 3.5 kA 92 J 130 pF - 40 C + 85 C Bulk
Wurth Elektronik Varistors WE-VD 14mm Disc 250pF 4500A 670VDC 109In Stock
Min.: 1
Mult.: 1
: 500

WE-VD Disc Varistors PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 16.5 mm 4.5 kA 188 J 250 pF - 40 C + 105 C Reel, Cut Tape