Advanced Energy / Artesyn DC/DC Converters - Through Hole

Results: 36
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Series
Advanced Energy / Artesyn DC/DC Converters - Through Hole 20W 9-36Vin 12V 1.67A Single 65In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 12 V 9 V 36 V 12 V 1.67 A 3 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial ERM20
Advanced Energy / Artesyn DC/DC Converters - Through Hole 10W 18-75Vin 24V 0.41A Single 92In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 36 V 18 V 75 V 24 V 410 mA 3 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.92 mm (0.43 in) Industrial ERM10
Advanced Energy / Artesyn DC/DC Converters - Through Hole 10W 40-160Vin 5V 2A Single 38In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 110 V 40 V 160 V 5 V 2 A 3 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial ERM10
Advanced Energy / Artesyn DC/DC Converters - Through Hole 20W 49-160Vin 24V 0.833A Single 198In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 110 V 40 V 160 V 24 V 833 mA 3 kV 50.8 mm (2 in) 25.4 mm (1 in) 11 mm (0.433 in) Industrial ERM20
Advanced Energy / Artesyn DC/DC Converters - Through Hole 10W 18-75Vin 5V 2A Single 61In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 36 V 18 V 75 V 5 V 2 A 3 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.92 mm (0.43 in) Industrial ERM10
Advanced Energy / Artesyn DC/DC Converters - Through Hole 10W 9-36Vin +/-15V 0.335A Dual 102In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 12 V 9 V 36 V 15 V 335 mA - 15 V 335 mA 3 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial ERM10
Advanced Energy / Artesyn DC/DC Converters - Through Hole 20W 18-75Vin 15V 1.33A Single 86In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 36 V 18 V 75 V 15 V 1.33 A 3 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial ERM20
Advanced Energy / Artesyn DC/DC Converters - Through Hole 20W 18-75Vin 24V 0.833A Single 38In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 36 V 18 V 75 V 24 V 833 mA 3 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.92 mm (0.43 in) Industrial ERM20
Advanced Energy / Artesyn DC/DC Converters - Through Hole 20W 40-160Vin 15V 1.33A Single 93In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 110 V 40 V 160 V 15 V 1.33 A 3 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial ERM20
Advanced Energy / Artesyn DC/DC Converters - Through Hole 20W 9-36Vin 5V 2A Single 97In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 12 V 9 V 36 V 5 V 4 A 3 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial ERM20
Advanced Energy / Artesyn DC/DC Converters - Through Hole 10W 9-36Vin 12V 0.835A Single 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 12 V 9 V 36 V 12 V 835 mA 3 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial ERM10
Advanced Energy / Artesyn DC/DC Converters - Through Hole 10W 18-75Vin 12V 0.83A Single 11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 36 V 18 V 75 V 12 V 830 mA 3 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial ERM10
Advanced Energy / Artesyn DC/DC Converters - Through Hole 10W 9-36Vin 15V 0.67A Single 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 12 V 9 V 36 V 15 V 670 mA 3 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial ERM10
Advanced Energy / Artesyn DC/DC Converters - Through Hole 10W 18-75Vin 15V 0.67A Single 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 36 V 18 V 75 V 15 V 670 mA 3 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial ERM10
Advanced Energy / Artesyn DC/DC Converters - Through Hole 10W 18-75Vin +/-15V 0.335A Dual 3In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 36 V 18 V 75 V 15 V 335 mA - 15 V 335 mA 3 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial ERM10
Advanced Energy / Artesyn DC/DC Converters - Through Hole 10W 9-36Vin 24V 0.417A Single 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 12 V 9 V 36 V 24 V 417 mA 3 kV 50.8 mm (2 in) 25.4 mm (1 in) 11 mm (0.433 in) Industrial ERM10
Advanced Energy / Artesyn DC/DC Converters - Through Hole 20W 9-36Vin +/-15V 0.667A Dual 1In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 12 V 9 V 36 V 15 V 667 mA - 15 V 667 mA 3 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial ERM20
Advanced Energy / Artesyn DC/DC Converters - Through Hole 20W 18-75Vin 12V 1.67A Single Non-Stocked Lead-Time 14 Weeks
Min.: 100
Mult.: 100

Isolated 1 Output 20 W 36 V 18 V 75 V 12 V 1.67 A 3 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial ERM20
Advanced Energy / Artesyn DC/DC Converters - Through Hole 10W 40-160Vin 12V 0.83A Single Non-Stocked Lead-Time 14 Weeks
Min.: 100
Mult.: 100

Isolated 1 Output 10 W 110 V 40 V 160 V 12 V 830 mA 3 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.92 mm (0.43 in) Industrial ERM10
Advanced Energy / Artesyn DC/DC Converters - Through Hole 10W 40-160Vin +/-12V 0.417A Dual Non-Stocked Lead-Time 14 Weeks
Min.: 100
Mult.: 100

Isolated 2 Output 10 W 110 V 40 V 160 V 12 V 417 mA - 12 V 417 mA 3 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial ERM10
Advanced Energy / Artesyn DC/DC Converters - Through Hole 10W 9-36Vin +/-12V 0.417A Dual Non-Stocked Lead-Time 14 Weeks
Min.: 100
Mult.: 100

Isolated 2 Output 10 W 12 V 9 V 36 V 12 V 417 mA - 12 V 417 mA 3 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial ERM10
Advanced Energy / Artesyn DC/DC Converters - Through Hole 10W 18-75Vin +/-12V 0.417A Dual Non-Stocked Lead-Time 14 Weeks
Min.: 100
Mult.: 100

Isolated 2 Output 10 W 36 V 18 V 75 V 12 V 417 mA - 12 V 417 mA 3 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial ERM10
Advanced Energy / Artesyn DC/DC Converters - Through Hole 10W 40-160Vin 15V 0.67A Single Non-Stocked Lead-Time 14 Weeks
Min.: 100
Mult.: 100

Isolated 1 Output 10 W 110 V 40 V 160 V 15 V 670 mA 3 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial ERM10
Advanced Energy / Artesyn DC/DC Converters - Through Hole 10W 40-160Vin +/-15V 0.335A Dual Non-Stocked Lead-Time 14 Weeks
Min.: 100
Mult.: 100

Isolated 2 Output 10 W 110 V 40 V 160 V 15 V 335 mA - 15 V 335 mA 3 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial ERM10
Advanced Energy / Artesyn DC/DC Converters - Through Hole 10W 40-160Vin 24V 0.41A Single Non-Stocked Lead-Time 14 Weeks
Min.: 100
Mult.: 100

Isolated 1 Output 10 W 110 V 40 V 160 V 24 V 410 mA 3 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.92 mm (0.43 in) Industrial ERM10