CPC1590P

IXYS Integrated Circuits
849-CPC1590P
CPC1590P

Mfr.:

Description:
Optically Isolated Gate Drivers Optically Isolated Gate Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2 100
Expected 28/05/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,04 € 3,04 €
2,59 € 25,90 €
2,54 € 127,00 €
2,40 € 240,00 €
2,29 € 572,50 €
2,21 € 1 105,00 €
2,17 € 2 170,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Optically Isolated Gate Drivers
RoHS:  
CPC1590
SMD/SMT
Flat-Pack 16
1 Channel
1.27 V
50 mA
3750 Vrms
- 40 C
+ 110 C
295 mW
40 us
130 us
Tube
Brand: IXYS Integrated Circuits
Product Type: Optically Isolated Gate Drivers
Factory Pack Quantity: 50
Subcategory: Optocouplers
Tradename: Clare
Unit Weight: 272 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541490000
USHTS:
8542390090
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99

Low Side Gate Driver ICs

IXYS Integrated Circuits offers an extensive portfolio of low-side MOSFET and IGBT (Insulated Gate Bipolar Transistor) gate driver ICs. These drivers feature output current ratings from 1.5A to 30A and voltage ratings up to 40V and are available in DIP, SOIC, DFN, TO-220, and TO-263 packages. Automotive-grade AEC-Q100 gate drivers are available with 4A, 5A, 9A, and 14A outputs. IXYS Integrated Circuits low-side gate drivers are ultra-fast, high-current MOSFET and IGBT gate drivers that are optimized for high-efficiency performance in motor drive and power conversion applications.