260

Keystone Electronics
534-260
260

Mfr.:

Description:
9V Battery Snaps & Contacts 9V SOCKET W/WIRE L 6.0in VINYL

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 783

Stock:
783 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,49 € 0,49 €
0,406 € 4,06 €
0,376 € 9,40 €
0,336 € 33,60 €
0,323 € 161,50 €
0,277 € 277,00 €
0,259 € 647,50 €
0,245 € 1 225,00 €

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: 9V Battery Snaps & Contacts
RoHS:  
Battery Connectors
9 V
1 Battery
Wire Leads
Free Hanging
Brand: Keystone Electronics
Contact Plating: Nickel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Gender: Socket (Female)
Number of Contacts: 1 Contact
Packaging: Bulk
Product Type: 9V Battery Snaps & Contacts
Factory Pack Quantity: 1
Subcategory: Battery
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

CNHTS:
8544421900
USHTS:
8544429090
ECCN:
EAR99

9V Battery Snap-On Contact Straps

Keystone Electronics 9V Battery Snap-On Contact Straps are high-performance, insulated, pre-wired snap-on contact straps for simplified connectivity applications. Keystone 9V Snap-On Contact Straps can be used as traditional male and female connections for 9V battery-design applications. These contact straps can also serve snap-on / snap-off connectivity applications in equipment, devices, and automotive environments. These no-tool-required connectors allow for easy and secure connectivity of devices. Supplied with an insulated vinyl-covered base to reduce short circuit and contact tampering potential, the male and female versions both feature brass, nickel-plated contacts for a reliable, low contact resistance battery connection. The series is rated for up to 2A, 120VAC environments. These connectors are each supplied with a 6"-long 26AWG wire lead for simplified installation.

Battery Holders & Clips

Keystone Battery Holders and Clips are designed for a variety of uses. Keystone's battery holder and clip offerings include surface mount battery clips/contacts, surface mount leaf-spring contacts, low profile surface mount coin cell holders, positive and negative surface mount compact contacts, THM low profile lithium and alkaline cell holders, and SMT low profile lithium and alkaline cell holders.