STEF01FTR

STMicroelectronics
511-STEF01FTR
STEF01FTR

Mfr.:

Description:
Current & Power Monitors & Regulators 8 V to 48 V fully programmable universal electronic fuse

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11 069

Stock:
11 069 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,88 € 2,88 €
1,90 € 19,00 €
1,75 € 43,75 €
1,52 € 152,00 €
1,43 € 357,50 €
1,26 € 630,00 €
1,03 € 1 030,00 €
Full Reel (Order in multiples of 2500)
0,98 € 2 450,00 €
0,955 € 4 775,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Current & Power Monitors & Regulators
RoHS:  
Current Monitors
High or Low Side
48 V
8 V
4 A
5 %
- 40 C
+ 125 C
SMD/SMT
HTSSOP-14
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Input Voltage Range: 8 V to 48 V
Moisture Sensitive: Yes
Product Type: Current & Power Monitors & Regulators
Series: STEF01
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 54,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

STEF01 Universal Electronic Fuse

STMicroelectronics STEF01 Universal Electronic Fuse is optimized for monitoring output current and the input voltage on DC power lines. The STEF01 is able to detect and react to overcurrent and overvoltage conditions when connected in series to the main power rail. When an overload condition occurs, the device limits the output current to a user-defined safe value. If the anomalous overload condition persists, the device goes into an open state, disconnecting the load from the power supply.