L4971

STMicroelectronics
511-L4971
L4971

Mfr.:

Description:
Switching Voltage Regulators 3.3 to 50V Step-Down

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 025

Stock:
1 025 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,66 € 3,66 €
2,43 € 24,30 €
2,23 € 55,75 €
1,92 € 192,00 €
1,81 € 452,50 €
1,63 € 815,00 €
1,38 € 1 380,00 €
1,33 € 2 660,00 €
1,31 € 5 240,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Voltage Regulators
RoHS:  
Through Hole
DIP-8
Buck
3.3 V to 50 V
1.5 A
1 Output
8 V
55 V
2.5 mA
300 kHz
- 40 C
+ 150 C
L4971
Tube
Brand: STMicroelectronics
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Type: Step-Down
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99

L4971 Step-Down Mono Power Switching Regulators

STMicroelectronics L4971 Step-Down Monolithic Power Switching Regulators deliver 1.5A at an output voltage adjustable from 3.3V to 50V. The voltage is selected by a simple external divider. The L4971 uses an internal power D-MOS transistor with a typical RDSON of 0.25Ω. This obtains a very high efficiency and high switching speed with an achievable switching frequency up to 300KHz. The maximum power dissipation of the packages must be observed. A wide 8V to 55V input voltage range and output voltages regulated from 3.3V to 50V cover the majority of today's applications.