15 F Supercapacitors

Results: 32
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
Vishay / Dale Supercapacitors / Ultracapacitors 15F 3V 12,5x30mm 85 C 1500h Non-Stocked Lead-Time 16 Weeks
Min.: 1 000
Mult.: 500
: 500
15 F 3 VDC 1500 Hour, 500000 Cycle - 20 %, + 50 % EDLC / Supercaps - 40 C + 85 C 230 EDLC-HV ENYCAP AEC-Q200 Ammo Pack
Vishay / Dale Supercapacitors / Ultracapacitors 15F 3V 12,5x30mm 85 C 1500h Non-Stocked Lead-Time 16 Weeks
Min.: 1 000
Mult.: 500
: 500
15 F 3 VDC Radial 1500 Hour, 500000 Cycle - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 235 EDLC-HVR ENYCAP AEC-Q200 Ammo Pack
KEMET Supercapacitors / Ultracapacitors 2.7V 15F Max Temp 70C 30% Radial Non-Stocked Lead-Time 13 Weeks
Min.: 4 000
Mult.: 100

15 F 2.7 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 25 mm 500000 Cycles 40 mOhms - 20 %, + 20 % Vertical Supercapacitors - 40 C + 70 C SCC Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 15F Max Temp 70C 30% Radial Non-Stocked Lead-Time 13 Weeks
Min.: 6 400
Mult.: 100

15 F 2.7 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 30 mm 500000 Cycles 35 mOhms - 20 %, + 20 % Vertical Supercapacitors - 40 C + 70 C SCS Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 15F Max Temp 85 C 30% Radial Non-Stocked Lead-Time 13 Weeks
Min.: 4 000
Mult.: 100

15 F 2.7 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 25 mm 500000 Cycles 40 mOhms - 20 %, + 20 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 15F Max Temp 85 C 30% Radial Non-Stocked Lead-Time 13 Weeks
Min.: 4 000
Mult.: 100

15 F 2.7 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 25 mm 500000 Cycles 40 mOhms - 20 %, + 20 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
KEMET Supercapacitors / Ultracapacitors 3V 15F Max Temp 65 C 30% Radial Non-Stocked Lead-Time 13 Weeks
Min.: 4 000
Mult.: 100

15 F 3 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 25 mm 500000 Cycles 38 mOhms - 20 %, + 20 % Vertical Supercapacitors - 40 C + 65 C SCV Bulk