300 Hz to 3.4 kHz Audio & Signal Transformers

Results: 34
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package/Case Length Width Height Series Packaging
Xicon Audio Transformers / Signal Transformers XFMR OUT 1.2KCT/8CT 11 583In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 1.2 kOhms 8 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Audio Transformers / Signal Transformers XFMR EI-24 1.2K-8CT 9 596In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Radial 300 Hz to 3.4 kHz 1.2 kOhms 8 Ohms 100 VDC 1 Channel 24.89 mm 18.29 mm 18.8 mm 42TU Bulk
Xicon Audio Transformers / Signal Transformers XFMR 100CT/100CT 3 118In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 100 Ohms 100 Ohms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 15 mm x 12.7 mm 15 mm 15 mm 12.7 mm 42TL Bulk
Xicon Audio Transformers / Signal Transformers XFMR DRI 10KCT/2KCT 884In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 10 kOhms 2 kOhms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Audio Transformers / Signal Transformers XFMR OUT 800CT/8CT 939In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 800 Ohms 8 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Audio Transformers / Signal Transformers XFMR OUT 1KCT/8CT 861In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 1 kOhms 8 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Audio Transformers / Signal Transformers XFMR 600CT-600CT 27 485In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 600 Ohms 600 Ohms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 15 mm x 12.7 mm 15 mm 15 mm 12.7 mm 42TL Tray
Xicon Audio Transformers / Signal Transformers XFMR OUT 500CT-8 5 226In Stock
Min.: 1
Mult.: 1
Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 500 Ohms 8 Ohms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 15 mm x 12.7 mm 15 mm 15 mm 12.7 mm 42TL Bulk
Xicon Audio Transformers / Signal Transformers XFMR DRI 10K-2KCT 2 697In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 10 kOhms 2 kOhms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 15 mm x 12.7 mm 15 mm 15 mm 12.7 mm 42TL Bulk
Xicon Audio Transformers / Signal Transformers XFMR 1.2 KCT-8 12 808In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 1.2 kOhms 8 Ohms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 15 mm x 12.7 mm 15 mm 15 mm 12.7 mm 42TL Bulk
Xicon Audio Transformers / Signal Transformers XFMR 200CT-8 2 134In Stock
Min.: 1
Mult.: 1
Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 200 Ohms 8 Ohms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 15 mm x 12.7 mm 15 mm 15 mm 12.7 mm 42TL Bulk
Xicon Audio Transformers / Signal Transformers XFMR 500CT-500CT 4 295In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 500 Ohms 500 Ohms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 15 mm x 12.7 mm 15 mm 15 mm 12.7 mm 42TL Bulk
Xicon Audio Transformers / Signal Transformers XFMR STG 600CT-600CT 9 457In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 600 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Audio Transformers / Signal Transformers XFMR 800CT-8 153In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 800 Ohms 8 Ohms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 15 mm x 12.7 mm 15 mm 15 mm 12.7 mm 42TL Bulk
Xicon Audio Transformers / Signal Transformers XFMR 10KCT/600CT 933In Stock
1 000Expected 21/08/2026
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 10 kOhms 600 Ohms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 15 mm x 12.7 mm 15 mm 15 mm 12.7 mm 42TL Bulk
Xicon Audio Transformers / Signal Transformers XFMR 4KCT/600CT 1 024In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 4 kOhms 600 Ohms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 15 mm x 12.7 mm 15 mm 15 mm 12.7 mm 42TL Bulk
Xicon Audio Transformers / Signal Transformers XFMR 300CT/600CT 340In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 300 Ohms 600 Ohms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 15 mm x 12.7 mm 15 mm 15 mm 12.7 mm 42TL Bulk
Xicon Audio Transformers / Signal Transformers XFMR ST 1.5KCT-500CT 366In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 500 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Audio Transformers / Signal Transformers XFMR 25KCT-600CT 138In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 600 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM
Xicon Audio Transformers / Signal Transformers XFMR 10KCT-10KCT 772In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 10 kOhms 10 kOhms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Audio Transformers / Signal Transformers XFMR 10KCT-600CT 1 132In Stock
Min.: 1
Mult.: 1
Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 10 kOhms 600 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Audio Transformers / Signal Transformers XFMR 1500CT/600CT 834In Stock
1 000Expected 25/09/2026
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 1.5 kOhms 600 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Audio Transformers / Signal Transformers XFMR IMP 4.6K/20 913In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 20 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Audio Transformers / Signal Transformers XFMR EI-24 1KCT-PCT 603In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Radial 300 Hz to 3.4 kHz 1 kOhms 8 Ohms 100 VDC 1 Channel 24.89 mm 18.29 mm 18.8 mm 42TU Bulk
Xicon Audio Transformers / Signal Transformers XFMR OUT 200CT-8 3.2 316In Stock
1 000Expected 24/06/2026
Min.: 1
Mult.: 1

Audio Transformers Transformer Radial 300 Hz to 3.4 kHz 200 Ohms 8 Ohms 100 VDC 1 Channel 24.89 mm 18.29 mm 18.8 mm 42TU Bulk