Micro Commercial Components (MCC) LDO Voltage Regulators

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Series Packaging
Micro Commercial Components (MCC) LDO Voltage Regulators LOW DROPOUT LINEAR REGULATOR, SOT-223 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOT-223-3 1.2 V 1.2 A 1 Output Positive 2 mA 18 V 62 dB Fixed - 20 C + 125 C 1.3 V MCT1117C Reel, Cut Tape
Micro Commercial Components (MCC) LDO Voltage Regulators LOW DROPOUT LINEAR REGULATOR, SOT-223 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOT-223-3 1.5 V 1.2 A 1 Output Positive 2 mA 18 V 62 dB Fixed - 20 C + 125 C 1.3 V MCT1117C Reel, Cut Tape
Micro Commercial Components (MCC) LDO Voltage Regulators LOW DROPOUT LINEAR REGULATOR, SOT-223 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOT-223-3 2.5 V 1.2 A 1 Output Positive 2 mA 18 V 62 dB Fixed - 20 C + 125 C 1.3 V MCT1117C Reel, Cut Tape
Micro Commercial Components (MCC) LDO Voltage Regulators LOW DROPOUT LINEAR REGULATOR, SOT-223 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 2 500

MCT1117C Reel, Cut Tape
Micro Commercial Components (MCC) LDO Voltage Regulators LOW DROPOUT LINEAR REGULATOR, SOT-223 Non-Stocked Lead-Time 18 Weeks
Min.: 25 000
Mult.: 25 000
Reel: 25 000

SMD/SMT SOT-223-3 1.5 V 1 A 1 Output Positive 2 mA 15 V 63 dB Adjustable, Fixed - 20 C + 125 C 1.1 V MCT1119C Reel
Micro Commercial Components (MCC) LDO Voltage Regulators LOW DROPOUT LINEAR REGULATOR, SOT-223 Non-Stocked Lead-Time 20 Weeks
Min.: 25 000
Mult.: 25 000
Reel: 25 000

SMD/SMT SOT-223-3 1.5 V 1 A 1 Output Positive 2 mA 15 V 63 dB Adjustable, Fixed - 20 C + 125 C 1.1 V MCT1119C Reel