STMicroelectronics VIPerPlus AC/DC Converters

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Packaging
STMicroelectronics AC/DC Converters Primary Switch OFF-line 5 951In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 30 W 9.3 V 17 V Flyback Si 300 kHz 9 mA - 40 C + 150 C 2.3 A VIPER53E-E Tube
STMicroelectronics AC/DC Converters Low Power OFF-Line SMPS 3 439In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 730 V 7 W 9 V 38 V Si 60 kHz 16 % 4.5 mA - 40 C + 150 C 700 mA VIPER22ADIP-E Tube
STMicroelectronics AC/DC Converters 620 Volt 50W SMPS 2 371In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 30 W 9.3 V 17 V Flyback Si 300 kHz 9 mA + 25 C + 125 C 2.3 A VIPER53-E Tube
STMicroelectronics AC/DC Converters Low Power OFF-Line SMPS Primary 1 857In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 730 V 8 W 9 V 38 V Si 60 kHz 16 % 4.5 mA - 40 C + 150 C VIPER12A-E Tube